Honeywell Technologies HSC Series Board Mount Pressure Sensor, Analogue/Digital Output -2.49 mbar, Absolute,
- RS Stock No.:
- 736-584
- Mfr. Part No.:
- HSCMRRD001ND2A3
- Brand:
- Honeywell
Image representative of range
Subtotal (1 unit)*
£34.74
(exc. VAT)
£41.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 50 unit(s) shipping from 14 September 2026
- Plus 100 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.74 |
*price indicative
- RS Stock No.:
- 736-584
- Mfr. Part No.:
- HSCMRRD001ND2A3
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Pressure Measurement | 2.49mbar | |
| Pressure Reading Type | Absolute, Differential, Gauge | |
| Product Type | Board Mount Pressure Sensor | |
| Minimum Pressure Measurement | -2.49mbar | |
| Accuracy | ±0.25 % | |
| Output Type | Analogue/Digital | |
| Media Measured | Pressure | |
| Interface Type | Digital | |
| Minimum Supply Voltage | -0.3V dc | |
| Response Time | 0.46ms | |
| Maximum Supply Voltage | 3V dc | |
| Series | HSC | |
| Standards/Approvals | RoHS | |
| Housing Material | Silicon | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Pressure Measurement 2.49mbar | ||
Pressure Reading Type Absolute, Differential, Gauge | ||
Product Type Board Mount Pressure Sensor | ||
Minimum Pressure Measurement -2.49mbar | ||
Accuracy ±0.25 % | ||
Output Type Analogue/Digital | ||
Media Measured Pressure | ||
Interface Type Digital | ||
Minimum Supply Voltage -0.3V dc | ||
Response Time 0.46ms | ||
Maximum Supply Voltage 3V dc | ||
Series HSC | ||
Standards/Approvals RoHS | ||
Housing Material Silicon | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Honeywell HSC Series Board Mount Pressure Sensor, ±0.25% Accuracy, 2.49 mbar Maximum Pressure Measurement - HSCMRRD001ND2A3
This board-mount pressure sensor measures fluid pressure for embedded electronics, offering selectable absolute, differential or gauge readings and both analogue and digital interfaces. Housed in silicon, it operates across a broad temperature range and is intended for integration directly onto circuit boards where compact, low-voltage sensing is required.
Features and Benefits:
• 0.46 ms response time enables rapid pressure detection and control
• ±0.25% accuracy provides high-precision measurement for tight tolerances
• 3V maximum supply supports low-voltage system integration
• Measures up to 2.49 mbar and down to -2.49 mbar for fine-range sensing
• Digital and analogue outputs allow flexible signal conditioning
• ±0.25% accuracy provides high-precision measurement for tight tolerances
• 3V maximum supply supports low-voltage system integration
• Measures up to 2.49 mbar and down to -2.49 mbar for fine-range sensing
• Digital and analogue outputs allow flexible signal conditioning
Applications
• Suitable for automotive sensor modules requiring compact sensing
• Ideal for medical devices needing precise low-pressure monitoring
• Used with miniature instrumentation on PCB assemblies
• Can be used for environmental pressure monitoring in electronics
• Appropriate for differential flow measurement in compact systems
• Ideal for medical devices needing precise low-pressure monitoring
• Used with miniature instrumentation on PCB assemblies
• Can be used for environmental pressure monitoring in electronics
• Appropriate for differential flow measurement in compact systems
What media can it directly measure?
It is designed to sense pressure media
the sensor converts pressure into electrical signals without specifying fluid compatibility in this data.
What environmental temperature limits apply during operation?
The device functions across an operating range from -20°C up to 85°C, enabling use in varied thermal conditions.
Is there a recognised environmental standard associated with the component?
It meets RoHS requirements limiting certain hazardous substances in its materials.
What electrical supply limits should a design observe?
The component accepts voltages up to 3V and should not be driven below -0.3V to prevent electrical stress.
Related links
- Honeywell Technologies HSC Series Board Mount Pressure Sensor Absolute,
- Honeywell Technologies HSC Series Board Mount Pressure Sensor Absolute,
- Honeywell Technologies HSC Series Board Mount Pressure Sensor Absolute
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital
- Honeywell Technologies SSC Series Board Mount Pressure Sensor
- Honeywell Technologies TSC Series Board Mount Pressure Sensor Analogue/Digital Reading
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 160
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 150
