Festo, 39 mm R 1/8 Threaded Pressure Gauge, 10 bar, UKAS

Subtotal (1 unit)*

£114.14

(exc. VAT)

£136.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£114.14

*price indicative

RS Stock No.:
192-6110
Mfr. Part No.:
MA-40-10-R1/8-E-RG
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Gauge

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Pressure Connection

Brass

Connection Size

R 1/8

Accuracy

2.5 %

Connection Type

Threaded

Series

MA

Case Material

ABS

Dial Colour

Black

Dial Size

39mm

Connection Location

Back Entry

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Calibrated

UKAS

Model Number

525725

RoHS Status: Exempt

COO (Country of Origin):
PL

Festo Series MA Pressure Gauge, 10 Bar Maximum Pressure Measurement, ABS Case - MA-40-10-R1/8-E-RG, Numeric Part Number: 525725


The Festo MA pressure gauge is designed for accurate industrial pressure measurement. Featuring an analogue display, it enables easy reading of pressure levels from 0 to 10 Bar. With a Compact 40mm diameter, it is suitable for a range of applications, housed in a robust ABS case ensuring durability in demanding environments.

Features & Benefits


• High accuracy with a measurement class of 2.5

• Compact design with a 40mm diameter for versatile use

• Back entry design simplifies installation

• Compatible with inert gases and NEUTRAL fluids

• Operating temperature range of -20 to +60°C

Applications


• Suitable for pneumatic systems

• Ideal for laboratory equipment

• Applicable in general industrial environments

• Utilised in HVAC systems

• Effective in fluid handling processes

What standards does this pressure gauge conform to?


It conforms to the EN 837-1 standard for pressure gauges.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy