Festo, 40 mm 1/8 in R Threaded Pressure Gauge, 16 bar, UKAS
- RS Stock No.:
- 880-772
- Mfr. Part No.:
- MA-40-16-R1/8-E-RG
- Brand:
- Festo
Subtotal (1 unit)*
£114.14
(exc. VAT)
£136.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £114.14 |
*price indicative
- RS Stock No.:
- 880-772
- Mfr. Part No.:
- MA-40-16-R1/8-E-RG
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | 16bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | 1/8 in R | |
| Connection Type | Threaded | |
| Series | MA | |
| Case Material | ABS | |
| Dial Colour | Black | |
| Connection Location | Back Entry | |
| Dial Size | 40mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Calibrated | UKAS | |
| Model Number | 525726 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 16bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size 1/8 in R | ||
Connection Type Threaded | ||
Series MA | ||
Case Material ABS | ||
Dial Colour Black | ||
Connection Location Back Entry | ||
Dial Size 40mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Calibrated UKAS | ||
Model Number 525726 | ||
- COO (Country of Origin):
- PL
Festo Pressure Gauge, Pressure Gauge - MA-40-16-R1/8-E-RG
This pressure gauge by Festo is a reliable and efficient tool for measuring pressure in various industrial applications. With a maximum pressure measurement of 16 bar and a back entry mounting type, this analogue pressure gauge is designed to provide accurate readings in a range of environments. The 40mm gauge diameter ensures clear and precise pressure readings.
Features & Benefits
• The pressure gauge features a Bourdon-tube design for accurate pressure measurement.
• With a gauge outside diameter of 40mm, this pressure gauge provides clear and easy-to-read displays.
• The mounting type of this pressure gauge is back entry, making it easy to install and use.
• The pressure gauge is suitable for operating media such as inert gases and NEUTRAL fluids.
• The pressure gauge has a measurement accuracy class of 2.5, ensuring precise pressure readings.
Applications
• Suitable for measuring pressure in automation systems
• Ideal for pressure monitoring in mechanical equipment
Can it withstand high-pressure environments?
Yes, this pressure gauge has a maximum pressure measurement of 16 bar, making it suitable for high-pressure applications.
Is this pressure gauge easy to install?
Yes, the back entry mounting type of this pressure gauge makes it easy to install in various systems.
Will it work with inert gases?
Yes, this pressure gauge is compatible with inert gases and NEUTRAL fluids, making it versatile for different applications.
Can this pressure gauge be used in extreme temperatures?
Yes, with medium and ambient temperature ranges from -20 to 60 °C, this pressure gauge can withstand extreme temperature conditions.


