Festo, 50 mm R 1/4 Threaded Pressure Gauge, 10 bar, UKAS
- RS Stock No.:
- 880-766
- Mfr. Part No.:
- MA-50-10-R1/4-E-RG
- Brand:
- Festo
Subtotal (1 unit)*
£116.09
(exc. VAT)
£139.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.09 |
*price indicative
- RS Stock No.:
- 880-766
- Mfr. Part No.:
- MA-50-10-R1/4-E-RG
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | R 1/4 | |
| Connection Type | Threaded | |
| Series | MA | |
| Case Material | ABS | |
| Connection Location | Back Entry | |
| Dial Size | 50mm | |
| Dial Colour | Black | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 525728 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size R 1/4 | ||
Connection Type Threaded | ||
Series MA | ||
Case Material ABS | ||
Connection Location Back Entry | ||
Dial Size 50mm | ||
Dial Colour Black | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 525728 | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- PL
Festo MA Series Pressure Gauge, 10 Bar Maximum Pressure Measurement, 50mm Gauge Outside Diameter - MA-50-10-R1/4-E-RG, Numeric Part Number: 525728
This pressure gauge is an analogue device designed for precise pressure measurement in various industrial environments. Suitable for a pressure range of 0 to 10 bar, it features a 50mm diameter and utilises a Bourdon tube structural design for consistent operation. Constructed with an ABS case, it ensures durability under varying conditions.
Features & Benefits
• Measurement accuracy class 2.5 ensures consistent readings
• Operating temperature range from -20°C to +60°C provides versatility
• Back entry connection facilitates straightforward installation
• Robust ABS case material enhances durability and longevity
• R 1/4 connection size supports standard pneumatic setups
• IP43 rating protects against dust and water ingress
Applications
• Monitoring inert gas pressures
• Suitable for NEUTRAL liquids in controlled environments
• Applicable in environments with ATEX Zone 1 and Zone 2 classifications
Can it measure pressure below 0 bar?
No, it operates from 0 bar upwards.
Is it compatible with all types of gases?
It is not suitable for acetylene or oxygen.


