Festo, 50 mm G 1/4 Threaded Pressure Gauge, 16 bar, RSCAL
- RS Stock No.:
- 949-247
- Mfr. Part No.:
- MA-50-16-1/4-EN
- Brand:
- Festo
Subtotal (1 unit)*
£77.59
(exc. VAT)
£93.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 45 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.59 |
*price indicative
- RS Stock No.:
- 949-247
- Mfr. Part No.:
- MA-50-16-1/4-EN
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 16bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | G 1/4 | |
| Connection Type | Threaded | |
| Series | MA | |
| Case Material | ABS | |
| Connection Location | Back Entry | |
| Dial Size | 50mm | |
| Dial Colour | Black | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Calibrated | RSCAL | |
| Model Number | 162839 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 16bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size G 1/4 | ||
Connection Type Threaded | ||
Series MA | ||
Case Material ABS | ||
Connection Location Back Entry | ||
Dial Size 50mm | ||
Dial Colour Black | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Calibrated RSCAL | ||
Model Number 162839 | ||
- COO (Country of Origin):
- PL
Festo Analogue Positive Pressure Gauge, 0 to 16 Bar Pressure Measurement, G1/4 Threaded Connection - MA-50-16-1/4-EN
Monitor inert gases or NEUTRAL fluids in your pneumatic systems with the help of this positive pressure gauge from Festo. It's an analogue type with a Bourdon tube and it displays pressure measurements between 0 and 16 bar. This means youll find the device useful in your low-pressure and medium-pressure applications. A rear central connection has a G1/4 thread to make a simple connection to your pneumatic line. The thread is MADE of non-reactive brass, so it combines high tensile strength with corrosion resistance.
Features & Benefits
• Ambient temperature range of -20°C to +60°C, so suitable for use in harsh environments
• IP43-rated, so protected against solid objects over 1mm and from direct vertical sprays of water up to +60°C
• Robust ABS and PC plastic housing make it impact-resistant
• Displays units in both bar and psi, so its easy to take the readings you need
Applications
• Engine testing
• Semiconductor equipment
• Compressed Air systems
Can I use this pressure gauge in hazardous settings?
This pressure gauge is suitable for use in environments where explosive elements are present, so you can Trust it's a safe choice for use in hazardous areas.


