Festo, 50 mm G 1/4 Threaded Pressure Gauge, 16 bar, UKAS

Subtotal (1 unit)*

£107.59

(exc. VAT)

£129.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£107.59

*price indicative

RS Stock No.:
949-248
Mfr. Part No.:
MA-50-16-1/4-EN
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Gauge

Maximum Pressure Measurement

16bar

Minimum Pressure Measurement

0bar

Pressure Connection

Brass

Connection Size

G 1/4

Connection Type

Threaded

Series

MA

Case Material

ABS

Connection Location

Back Entry

Dial Size

50mm

Dial Colour

Black

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

162839

Calibrated

UKAS

COO (Country of Origin):
PL

Festo Analogue Positive Pressure Gauge, 0 to 16 Bar Pressure Measurement, G1/4 Threaded Connection - MA-50-16-1/4-EN


Monitor inert gases or NEUTRAL fluids in your pneumatic systems with the help of this positive pressure gauge from Festo. It's an analogue type with a Bourdon tube and it displays pressure measurements between 0 and 16 bar. This means you’ll find the device useful in your low-pressure and medium-pressure applications. A rear central connection has a G1/4 thread to make a simple connection to your pneumatic line. The thread is MADE of non-reactive brass, so it combines high tensile strength with corrosion resistance.

Features & Benefits


• Ambient temperature range of -20°C to +60°C, so suitable for use in harsh environments

• IP43-rated, so protected against solid objects over 1mm and from direct vertical sprays of water up to +60°C

• Robust ABS and PC plastic housing make it impact-resistant

• Displays units in both bar and psi, so it’s easy to take the readings you need

Applications


• Engine testing

• Semiconductor equipment

• Compressed Air systems

Can I use this pressure gauge in hazardous settings?


This pressure gauge is suitable for use in environments where explosive elements are present, so you can Trust it's a safe choice for use in hazardous areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy