Festo, 50 mm G 1/4 Threaded Pressure Gauge, 2.5 bar, RSCAL

Subtotal (1 unit)*

£81.59

(exc. VAT)

£97.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£81.59

*price indicative

RS Stock No.:
880-773
Mfr. Part No.:
MA-50-2,5-1/4-EN
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Pressure Measurement

2.5bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Brass

Connection Size

G 1/4

Connection Type

Threaded

Series

MA

Case Material

ABS

Dial Size

50mm

Dial Colour

Black

Connection Location

Back Entry

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

162837

Calibrated

RSCAL

COO (Country of Origin):
PL
The Festo service unit D series consisting of manual on/off valve and filter regulator with mounting bracket. It has standard nominal flow rate is 1,150 l/min and condensate drain fully automatic.

Ambient temperature -10 to 60 °C

Maximum condensate volume 22cm3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy