Norgren, 63 mm R 1/8 in Threaded Pressure Gauge, 10 bar, RSCAL

Subtotal (1 unit)*

£94.45

(exc. VAT)

£113.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£94.45

*price indicative

RS Stock No.:
941-307
Mfr. Part No.:
18-015-856
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Pressure Gauge

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Pressure Connection

Brass

Connection Size

R 1/8 in

Accuracy

±2.5 %

Connection Type

Threaded

Series

18-015

Case Material

ABS, Stainless Steel

Dial Colour

White

Connection Location

Back Entry

Dial Size

63mm

Maximum Operating Temperature

65°C

Standards/Approvals

RoHS

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
CN

Norgren Pressure Gauge, Analogue, 63mm, Back Entry, 10 bar - 18-015-856


This pressure gauge by Norgren features an analogue display, 63mm gauge outside diameter, back entry mounting type, and a maximum pressure measurement of 10 bar. Designed for monitoring pressures in compressed Air systems, it provides accurate readings in psi, bar, and Mpa scales, ensuring optimum efficiency.

Features & Benefits


• Analogue display for easy reading

• Back entry mounting type for convenient installation

• Triple calibrated scale for precise pressure indication

Applications


• Monitoring pressures in industrial compressed Air systems

• Ensuring optimum efficiency in pneumatic applications

• Checking pressure levels in gas supply systems

Can it handle high-pressure applications?


This pressure gauge is designed to measure pressures up to 10 bar, making it suitable for use in a variety of high-pressure settings.

Will it provide accurate readings in different units?


Yes, this gauge features a triple calibrated scale that indicates pressure in psi, bar, and Mpa, ensuring accurate measurements in various units.

Is it suitable for monitoring compressed Air systems?


This pressure gauge is specifically designed for monitoring pressures in compressed Air systems, allowing for efficient operation and maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy