Norgren, 63 mm G 1/4 Threaded Pressure Gauge, 10 bar, UKAS

Subtotal (1 unit)*

£133.43

(exc. VAT)

£160.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 12 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£133.43

*price indicative

RS Stock No.:
941-302
Mfr. Part No.:
18-015-852
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Maximum Pressure Measurement

10bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Brass

Connection Size

G 1/4

Connection Type

Threaded

Series

18-015

Case Material

ABS

Dial Colour

White

Dial Size

63mm

Connection Location

Back Entry

Maximum Operating Temperature

65°C

Standards/Approvals

RoHS

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
CN
The IMI Norgren pressure gauges monitors pressures in a compressed Air system for optimum efficiency MADE up of stainless steel designed to use in industrial compressed Air systems.

Wide pressure and temperature range

Back or bottom connection

Panel Mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy