Norgren, 63 mm G 1/4 Threaded Pressure Gauge, 10 bar, RSCAL
- RS Stock No.:
- 941-301
- Mfr. Part No.:
- 18-015-852
- Brand:
- Norgren
Subtotal (1 unit)*
£103.43
(exc. VAT)
£124.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 12 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.43 |
*price indicative
- RS Stock No.:
- 941-301
- Mfr. Part No.:
- 18-015-852
- Brand:
- Norgren
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | G 1/4 | |
| Connection Type | Threaded | |
| Series | 18-015 | |
| Case Material | ABS | |
| Dial Colour | White | |
| Dial Size | 63mm | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size G 1/4 | ||
Connection Type Threaded | ||
Series 18-015 | ||
Case Material ABS | ||
Dial Colour White | ||
Dial Size 63mm | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IMI Norgren pressure gauges monitors pressures in a compressed Air system for optimum efficiency MADE up of stainless steel designed to use in industrial compressed Air systems.
Wide pressure and temperature range
Back or bottom connection
Panel Mount
