SMC R 1/4 in Pressure Gauge, 42.5 mm, 0.2 MPa
- RS Stock No.:
- 426-723
- Mfr. Part No.:
- G46-2-02-SRA
- Brand:
- SMC
Subtotal (1 unit)*
£225.94
(exc. VAT)
£271.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £225.94 |
*price indicative
- RS Stock No.:
- 426-723
- Mfr. Part No.:
- G46-2-02-SRA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 0.2MPa | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | R 1/4 in | |
| Connection Type | Type R | |
| Series | G46 | |
| Case Material | Die Cast Aluminium | |
| Connection Location | Back side Thread | |
| Dial Size | 42.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 0.2MPa | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size R 1/4 in | ||
Connection Type Type R | ||
Series G46 | ||
Case Material Die Cast Aluminium | ||
Connection Location Back side Thread | ||
Dial Size 42.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC pressure gauge is designed for precision and reliability in various applications, ensuring optimal performance in pneumatic systems. This gauge is equipped with a back side thread port size that accommodates both R 1/8 and R 1/4 connections, making it versatile for different setups. Constructed with robust brass and featuring a glass clear cover, it offers a visual clarity of measurements while safeguarding the internal mechanisms. This unit is engineered to handle air fluid, with a superior indication precision of ±3% of full span, thereby enhancing accuracy in pressure readings. Additionally, this gauge's design facilitates seamless integration into existing systems, ensuring that pressure measurement is both accessible and dependable under a variety of operational conditions.
Robust construction ensures longevity and durability
Clear glass cover allows for easy reading of pressure values
Back side thread configuration offers flexible installation options
Designed specifically for air fluids to maintain optimal function
Indication precision contributes to accurate monitoring of pressure levels
Suitable for various applications, enhancing usability across settings
Lightweight design prevents any additional burden on connected systems
