SMC R 1/4 in Pressure Gauge, 42.5 mm, 0.4 MPa
- RS Stock No.:
- 426-726
- Mfr. Part No.:
- G46-4-02
- Brand:
- SMC
Subtotal (1 unit)*
£9.36
(exc. VAT)
£11.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.36 |
*price indicative
- RS Stock No.:
- 426-726
- Mfr. Part No.:
- G46-4-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 0.4MPa | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | R 1/4 in | |
| Connection Type | Type R | |
| Series | G46 | |
| Case Material | Aluminium | |
| Connection Location | Back side Thread | |
| Dial Size | 42.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 0.4MPa | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size R 1/4 in | ||
Connection Type Type R | ||
Series G46 | ||
Case Material Aluminium | ||
Connection Location Back side Thread | ||
Dial Size 42.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC pressure gauge embodies precision and reliability tailored for diverse applications. Designed for air fluid systems, this model ensures an indication precision of ±3% F.S., facilitating accuracy in monitoring. Its robust construction features an aluminum die-cast case with a black melamine painted surface, offering not only durability but also resistance to operational wear. The clear polycarbonate cover ensures optimal visibility, allowing users to easily read pressure levels at a glance. Designed thoughtfully, the gauge incorporates features aimed at enhancing system performance and ensuring longevity, setting a benchmark in the field of pneumatic pressure measurement.
Robust aluminium die-cast case enhances durability and operational longevity
Clear polycarbonate cover provides improved visibility for quick readings
Designed for air fluid systems, ensuring compatibility with various applications
Indication precision of ±3% F.S. delivers reliable performance under varying conditions
Compact and lightweight structure simplifies installation and integration
Recommended tightening torque ensures safe and secure mounting
Constructed to resist corrosion, supporting extended service life
