SMC R 1/8 in Pressure Gauge, 42.5 mm, 0.4 MPa

Subtotal (1 unit)*

£12.46

(exc. VAT)

£14.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.46

*price indicative

RS Stock No.:
426-725
Mfr. Part No.:
G46-4-01M-C
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pressure Gauge

Maximum Pressure Measurement

0.4MPa

Minimum Pressure Measurement

0MPa

Connection Size

R 1/8 in

Connection Type

Type R

Series

G46

Case Material

Die Cast Aluminium

Dial Size

42.5mm

Connection Location

Back side Thread

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC pressure gauge emerges as an essential tool for precise fluid monitoring in various applications. Designed with a back-side thread for effortless installation, it assures unwavering performance in demanding environments. Its robust case, made from rolled steel, is complemented by a polycarbonate clear cover, providing both durability and clarity. This gauge expertly measures air pressure with an indication precision of ±3% of full span, ensuring accurate readings for enhanced operational efficiency. With its thoughtful design, this gauge not only meets industry requirements but also enhances user experience, making it a reliable choice for professionals seeking quality and performance.

Constructed from rolled steel for enhanced durability

Polycarbonate clear cover offers excellent visibility of readings

Designed specifically for air pressure measurement

Robust indication precision guarantees reliable and consistent performance

Ideal for various applications requiring accurate pressure monitoring

Effortless installation with a back-side thread connection

Meets stringent industry standards for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy