SMC R 1/8 in Pressure Gauge, 42.5 mm, 0.2 MPa

Subtotal (1 unit)*

£11.17

(exc. VAT)

£13.40

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 2 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.17

*price indicative

RS Stock No.:
426-719
Mfr. Part No.:
G46-2-01-C
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pressure Gauge

Maximum Pressure Measurement

0.2MPa

Minimum Pressure Measurement

0MPa

Connection Size

R 1/8 in

Connection Type

Type R

Series

G46

Case Material

Aluminium

Dial Size

42.5mm

Connection Location

Back side Thread

Standards/Approvals

RoHS

The SMC pressure gauge combines precision and durability, crafted with a robust brass construction. Designed for back side thread mounting, it guarantees an accurate readout of pressure while ensuring ease of installation. The gauge features a clear glass cover for visibility and a corrosion-resistant finish, making it suitable for a variety of applications. With a commitment to quality, this instrument boasts a ±3% indication precision across its full span. Expertly engineered for air fluid environments, it also accounts for potential compatibility issues with other fluids, guiding users to make informed decisions. Whether for industrial or laboratory applications, this pressure gauge stands out for reliability and strength.

Constructed from high-quality brass for enhanced durability

Clear glass cover enhances visibility and protects the gauge

Standard model ensures compatibility with various pressure systems

Designed to withstand rigorous use in air fluid applications

Features a corrosion-resistant coating for extended lifecycle

Simple mounting process with back side thread configuration

Provides reliable pressure readings for accurate monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy