SMC R 1/8 in Pressure Gauge, 42.5 mm, 1.5 MPa
- RS Stock No.:
- 426-716
- Mfr. Part No.:
- G46-15-01
- Brand:
- SMC
Subtotal (1 unit)*
£9.36
(exc. VAT)
£11.23
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.36 |
*price indicative
- RS Stock No.:
- 426-716
- Mfr. Part No.:
- G46-15-01
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 1.5MPa | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | R 1/8 in | |
| Connection Type | Type R | |
| Series | G46 | |
| Case Material | Die Cast Aluminium | |
| Connection Location | Back side Thread | |
| Dial Size | 42.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 1.5MPa | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size R 1/8 in | ||
Connection Type Type R | ||
Series G46 | ||
Case Material Die Cast Aluminium | ||
Connection Location Back side Thread | ||
Dial Size 42.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC pressure gauge is a pinnacle of precision engineered for general-purpose applications, ensuring reliability and accuracy in performance. Designed with a robust back side thread for optimal installation, this gauge is suitable for air fluid applications. The clear polycarbonate cover enhances visibility while protecting the gauge from environmental elements. The zinc die-cast case treatment not only ensures durability but provides resistance against corrosion, making it perfect for various industrial settings. With ±3% full span precision, this pressure gauge delivers consistent readings, enabling efficient monitoring of pressure levels in pneumatic systems. The design features also include compatibility for both R 1/8 and R 1/4 port connections, alongside options for customized specifications, making it highly versatile for different setups.
Robust design with corrosion-resistant materials for longevity
Clear polycarbonate cover for visibility of gauge readings
±3% indication precision ensures reliable performance
Compatible with a variety of air fluid applications
Versatile connection options for easy installation across systems
Engineered to withstand challenging industrial environments
Offers a lightweight profile without compromising durability
