SMC R 1/4 in Pressure Gauge, 42.5 mm, 1.5 MPa
- RS Stock No.:
- 426-717
- Mfr. Part No.:
- G46-15-02
- Brand:
- SMC
Subtotal (1 unit)*
£11.79
(exc. VAT)
£14.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.79 |
*price indicative
- RS Stock No.:
- 426-717
- Mfr. Part No.:
- G46-15-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Pressure Measurement | 1.5MPa | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | R 1/4 in | |
| Connection Type | Type R | |
| Series | G46 | |
| Case Material | Die Cast Aluminium | |
| Dial Size | 42.5mm | |
| Connection Location | Back side Thread | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Pressure Measurement 1.5MPa | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size R 1/4 in | ||
Connection Type Type R | ||
Series G46 | ||
Case Material Die Cast Aluminium | ||
Dial Size 42.5mm | ||
Connection Location Back side Thread | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC pressure gauge is designed for reliability in various applications, ensuring precision and durability. With a robust Bourdon tube mechanism and a stainless-steel case, this gauge is suitable for use with air and other compatible fluids. Its clear polycarbonate cover provides visibility while maintaining the required durability for demanding environments. Designed with the user in mind, the gauge allows for easy installation and a wide range of pressure compatibility, making it a versatile solution for both industrial and commercial settings. The instrument's construction ensures minimal maintenance and excellent performance longevity, empowering users to monitor pressure levels with confidence and ease.
Features a highly accurate indication precision of ±3% full span
Constructed with a zinc die-casted case for added sturdiness
Includes a clear cover that enhances readability whilst protecting internal components
Compact and lightweight design facilitates easy mounting and integration
Constructed to withstand various environmental conditions without compromising performance
Compatible with a range of fluids, providing versatility across multiple applications
Employs a robust Bourdon tube mechanism, ensuring reliability in pressure sensing
