Druck DPI620PC-100barg -1 bar to 100 bar Pressure Calibrator, RSCAL
- RS Stock No.:
- 576-888
- Mfr. Part No.:
- DPI620PC-100barg
- Brand:
- Druck
Subtotal (1 unit)*
£6,967.74
(exc. VAT)
£8,361.29
(inc. VAT)
FREE delivery for orders over £60.00
- 1 unit(s) shipping from 24 November 2026
Units | Per unit |
|---|---|
| 1 + | £6,967.74 |
*price indicative
- RS Stock No.:
- 576-888
- Mfr. Part No.:
- DPI620PC-100barg
- Brand:
- Druck
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Maximum Pressure Measurement | 100bar | |
| Product Type | Pressure Calibrator | |
| Battery Type | Lithium-ion, Lithium-Polymer | |
| Minimum Pressure Measurement | -1bar | |
| Resolution | 0.1 % | |
| Data Logging | Yes | |
| Model Number | DPI620PC-100barg | |
| Intrinsically Safe | Yes | |
| Current Loop Measurement | Yes | |
| Display Type | Colour LCD Touch Screen | |
| Power Source | External power supply, Universal Mains Adapter, Rechargeable Battery | |
| Minimum Operating Temperature | -10°C | |
| Weight | 1.1kg | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 12h | |
| Width | 114mm | |
| Standards/Approvals | BS EN 610101:2010, BS EN 613261:2006, CE, ETL, IECEX, MILPRF28800F, Pressure Equipment SEP | |
| Length | 183mm | |
| Height | 55mm | |
| Hazardous Area Certification | ATEX, ETL, IECEx | |
| Calibrated | RSCAL | |
| Plug Type | Female | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Maximum Pressure Measurement 100bar | ||
Product Type Pressure Calibrator | ||
Battery Type Lithium-ion, Lithium-Polymer | ||
Minimum Pressure Measurement -1bar | ||
Resolution 0.1 % | ||
Data Logging Yes | ||
Model Number DPI620PC-100barg | ||
Intrinsically Safe Yes | ||
Current Loop Measurement Yes | ||
Display Type Colour LCD Touch Screen | ||
Power Source External power supply, Universal Mains Adapter, Rechargeable Battery | ||
Minimum Operating Temperature -10°C | ||
Weight 1.1kg | ||
Maximum Operating Temperature 50°C | ||
Battery Life 12h | ||
Width 114mm | ||
Standards/Approvals BS EN 610101:2010, BS EN 613261:2006, CE, ETL, IECEX, MILPRF28800F, Pressure Equipment SEP | ||
Length 183mm | ||
Height 55mm | ||
Hazardous Area Certification ATEX, ETL, IECEx | ||
Calibrated RSCAL | ||
Plug Type Female | ||
Related links
- Druck DPI620PC-100barg -1 bar to 100 bar Pressure Calibrator
- Druck DPI620PC-100barg -1 bar to 100 bar Pressure Calibrator, UKAS
- Druck DPI620PCH - 20barg -0.9 bar to 20 bar Pressure Calibrator, RSCAL
- Druck DPI620PCH - 10barg -0.9 bar to 10 bar Pressure Calibrator, RSCAL
- Druck DPI620PCH - 2barg -0.9 bar to 2 bar Pressure Calibrator, RSCAL
- Druck DPI 611 -1 bar to 2 bar Pressure Calibrator, RSCAL
- Druck DPI 612 Flex -1 bar to 20 bar Pressure Calibrator, RSCAL
- Druck DPI 611 -1 bar to 7 bar Pressure Calibrator, RSCAL


