Druck DPI620PCH - 20barg -0.9 bar to 20 bar Pressure Calibrator, RSCAL
- RS Stock No.:
- 576-880
- Mfr. Part No.:
- DPI620PCH - 20barg
- Brand:
- Druck
Subtotal (1 unit)*
£9,186.64
(exc. VAT)
£11,023.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9,186.64 |
*price indicative
- RS Stock No.:
- 576-880
- Mfr. Part No.:
- DPI620PCH - 20barg
- Brand:
- Druck
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Battery Type | Rechargeable Pack | |
| Product Type | Pressure Calibrator | |
| Maximum Pressure Measurement | 20bar | |
| Accuracy | 1 % | |
| Minimum Pressure Measurement | -0.9bar | |
| Resolution | 0.01 | |
| Model Number | DPI620PCH - 20barg | |
| Intrinsically Safe | No | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Weight | 3.4kg | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 8h | |
| Height | 136mm | |
| Length | 343mm | |
| Width | 192mm | |
| Standards/Approvals | MILPRF28800F (Class II Equipment), CE Mark, UKCA Marked, IEC61010, IEC613261, IP54 | |
| Hazardous Area Certification | No | |
| Calibrated | RSCAL | |
| Plug Type | UK, AUS, EU, US | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Battery Type Rechargeable Pack | ||
Product Type Pressure Calibrator | ||
Maximum Pressure Measurement 20bar | ||
Accuracy 1 % | ||
Minimum Pressure Measurement -0.9bar | ||
Resolution 0.01 | ||
Model Number DPI620PCH - 20barg | ||
Intrinsically Safe No | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Weight 3.4kg | ||
Maximum Operating Temperature 50°C | ||
Battery Life 8h | ||
Height 136mm | ||
Length 343mm | ||
Width 192mm | ||
Standards/Approvals MILPRF28800F (Class II Equipment), CE Mark, UKCA Marked, IEC61010, IEC613261, IP54 | ||
Hazardous Area Certification No | ||
Calibrated RSCAL | ||
Plug Type UK, AUS, EU, US | ||
The Druck Pressure Calibrator is a multi-function calibration system designed for precise pressure measurement and generation. It provides simultaneous measurement and source capabilities for electrical, frequency, and temperature, making it Ideal for testing and calibration of various process instruments. These include transmitters, transducers, gauges, switches, proximity detectors, counters, RTDs, thermocouples, and valve positioners.
HART communication
High resolution touch display and UI
IECEx approved
Battery included
Related links
- Druck DPI620PCH - 20barg -0.9 bar to 20 bar Pressure Calibrator
- Druck DPI620PCH - 20barg -0.9 bar to 20 bar Pressure Calibrator, UKAS
- Druck DPI620PCH - 10barg -0.9 bar to 10 bar Pressure Calibrator, RSCAL
- Druck DPI620PCH - 2barg -0.9 bar to 2 bar Pressure Calibrator, RSCAL
- Druck DPI620PCH - 2barg -0.9 bar to 2 bar Pressure Calibrator, UKAS
- Druck DPI620PCH - 2barg -0.9 bar to 2 bar Pressure Calibrator
- Druck DPI610E 0 bar to 20 bar Pressure Calibrator, RSCAL
- Druck DPI 610/IS 0 bar to 20 bar Pressure Calibrator, RSCAL


