Milwaukee 4933492845, 18V Power Tool Kit - Combination Kit
- RS Stock No.:
- 277-683
- Mfr. Part No.:
- 4933492845
- Brand:
- Milwaukee
Discontinued
- RS Stock No.:
- 277-683
- Mfr. Part No.:
- 4933492845
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Voltage Rating | 18V | |
| Kit Type | Combination Kit | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Voltage Rating 18V | ||
Kit Type Combination Kit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee kit includes 2 x M18 B5 Battery packs, M12-18 FC Charger, HD Box.
Kitbox included
Related links
- Milwaukee 4933493245, 18V Power Tool Kit - Combination Kit
- Milwaukee 4933446607, 12V Power Tool Kit - Combination Kit
- Makita DK18922A Type G - British 3-pin
- Milwaukee 4933478629, 18V Power Tool Kit - Power Tools Kit
- Milwaukee 4933471152, 18V Cordless Power Tool Kit - Cutting Kit
- Milwaukee 4933451138, 18V Cordless Power Tool Kit - Power Tools Kit
- Bosch 06019H1175, 18V Cordless Cordless Power Tool Kit
- Milwaukee 4933471072, 18V Cordless Power Tool Kit - Cordless Power Tools Kit
