Milwaukee 4933493245 18V Power Tool Kit

Subtotal (1 unit)*

£527.50

(exc. VAT)

£633.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£527.50

*price indicative

RS Stock No.:
277-681
Mfr. Part No.:
4933493245
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Power Tool Kit

Standards/Approvals

No

Series

Powerpack

Number of Items

5

Battery Capacity

5Ah

Number of Batteries

2

Voltage

18V

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee Power Tool Kit, 5Ah Battery Capacity, 5Ah Battery Capacity - 4933493245


This Milwaukee power tool kit is a sophisticated combination kit that includes five essential tools powered by high-capacity Li-ion batteries, ensuring efficiency and reliability on the job site. With a Rapid battery charge time of just 59 minutes, you can maximise uptime while benefiting from two 5Ah batteries to support extended use.

Features & Benefits


• Contains 5 essential tools for varied project requirements
• Two high-capacity 5Ah Li-ion batteries included for extended usage
• Quick battery charge time of 59 minutes enhances productivity
• Supports versatile applications with Advanced power tools
• Combination kit Ideal for both professionals and Serious DIYers
• Cordless design promotes ease of use and mobility on site

Applications


• Used for precise drilling and fastening tasks
• Ideal for construction and renovation projects
• Suitable for extensive electrical and mechanical work
• Effective for assembly tasks in various settings

How do the batteries enhance performance during extended use?


The high-capacity 5Ah batteries provide longer run times, allowing for uninterrupted operation during demanding tasks.

What maintenance is required to prolong the life of the tools?


Proper maintenance includes regular cleaning after use to prevent dust accumulation and ensuring batteries are charged appropriately without overcharging. This will maintain tool performance and battery health over time.

Can these tools be used with other battery systems?


The kit specifically utilises Li-ion batteries designed for optimal compatibility within Milwaukee's range, meaning using other battery systems could compromise performance or safety and is not recommended.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy