Milwaukee 4933446607 12V Power Tool Kit
- RS Stock No.:
- 277-706
- Mfr. Part No.:
- 4933446607
- Brand:
- Milwaukee
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 277-706
- Mfr. Part No.:
- 4933446607
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Power Tool Kit | |
| Standards/Approvals | No | |
| Series | Powerpack | |
| Voltage | 12V | |
| Number of Batteries | 2 | |
| Number of Items | 6 | |
| Battery Capacity | 2.4Ah | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Power Tool Kit | ||
Standards/Approvals No | ||
Series Powerpack | ||
Voltage 12V | ||
Number of Batteries 2 | ||
Number of Items 6 | ||
Battery Capacity 2.4Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Power Tool Kit, 12V Voltage Rating, 12V Power - 4933446607
This power tool kit from Milwaukee is equipped with a range of powerful 12V rechargeable power tools. This kit includes two Li-ion battery packs and a fast charger, making it an Ideal choice for a variety of home improvement tasks. The Compact design ensures ease of use, perfect for both detailed work and larger projects.
Features & Benefits
• Dual 12V Li-ion battery packs enhance performance and longevity
• Quick charging time of only 80 minutes for minimal downtime
• Lightweight design improves portability and ease of handling
• Included tools provide versatility for drilling and driving tasks
• Forward and reverse switch optimises user control and precision
• Kit includes a sturdy case for safe storage and transport
• Quick charging time of only 80 minutes for minimal downtime
• Lightweight design improves portability and ease of handling
• Included tools provide versatility for drilling and driving tasks
• Forward and reverse switch optimises user control and precision
• Kit includes a sturdy case for safe storage and transport
Applications
• Ideal for precise drilling in metal, wood, and plastics
• Suitable for driving screws in tight spaces or intricate installations
• Effective for both residential repairs and professional construction tasks
• Useful for assembly line work in the electronics industry
• Perfect for electrical installations requiring Compact tools
• Suitable for driving screws in tight spaces or intricate installations
• Effective for both residential repairs and professional construction tasks
• Useful for assembly line work in the electronics industry
• Perfect for electrical installations requiring Compact tools
How does the battery life impact the efficiency of the tools?
The 2.4Ah capacity of the Li-ion batteries ensures extended usage before needing a recharge, providing ample time for uninterrupted work on various projects.
What specific types of projects can the tools handle?
The tools are designed for a wide range of applications, from home improvement tasks to professional assembly jobs, making them highly adaptable to user needs.
How does the quick charge function benefit users?
The 80-minute charge time allows for Rapid turnaround between uses, reducing downtime and increasing productivity for users on tight schedules.
What is the advantage of using Li-ion batteries in power tools?
Li-ion batteries offer superior power density and longevity over traditional batteries, ensuring consistent performance and reliability during demanding tasks.
Related links
- Milwaukee 4933493245 18 V Power Tool Kit
- Milwaukee 4933478629 18 V Power Tool Kit
- Milwaukee 4933448748 12 V Cordless Power Tool Kit
- Milwaukee M12FPP2A-602X 12 V Cordless Power Tool Kit
- DeWALT DCV586MK-XJ 54 V Cordless Power Tool Kit
- DeWALT DCK2077P2T-QW 18 V Cordless Power Tool Kit, Type C - EU
- DeWALT DCK2050H2T-QW 18 V Cordless Power Tool Kit, Type C - EU
- Milwaukee 4933471072 18 V Cordless Power Tool Kit
