Battery Charger for use with M12 Batteries
- RS Stock No.:
- 264-045
- Mfr. Part No.:
- 4932430555
- Brand:
- Milwaukee
Subtotal (1 unit)*
£89.27
(exc. VAT)
£107.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 17 unit(s) ready to ship
- Plus 10 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.27 |
*price indicative
- RS Stock No.:
- 264-045
- Mfr. Part No.:
- 4932430555
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Series | C4 | |
| Battery Type | Li-Ion | |
| For Use With | M12 Batteries | |
| Battery Charge Time | 80min | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Series C4 | ||
Battery Type Li-Ion | ||
For Use With M12 Batteries | ||
Battery Charge Time 80min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Series C4 Battery Charger, 80min Battery Charge Time, Li-Ion Battery
This M12™ 4 Bay Charger is designed for Li-Ion batteries, offering exceptional performance in battery management. With the capability to charge up to four M12 batteries sequentially, it ensures optimal efficiency for professionals in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Enables charging of four batteries in sequence
• Integrated hang holes facilitate vertical mounting
• Compact design saves space in work environments
• Operates on AC power for consistent performance
• Wall mountable for easy, versatile installation
• Integrated hang holes facilitate vertical mounting
• Compact design saves space in work environments
• Operates on AC power for consistent performance
• Wall mountable for easy, versatile installation
Applications
• Used with M12 batteries for power tools
• Ideal for users requiring quick battery turnaround
• Suitable for workshop and job site
• Streamlines battery management in industrial settings
• Ideal for users requiring quick battery turnaround
• Suitable for workshop and job site
• Streamlines battery management in industrial settings
How does the sequential charging feature enhance battery management?
The sequential charging feature optimises the charging process by focusing on one battery at a time, which helps ensure each battery receives the necessary power efficiently, reducing overall charge time and preventing overheating.
What is the maximum time required to fully charge a battery?
The device has a battery charge time of approximately 80 minutes, allowing users to return to work with minimal downtime.
How does the by-pass mode function?
The by-pass mode allows users to select which battery bay will begin charging first, catering to the immediate needs of the user and maximising uptime on critical projects.
Related links
- Milwaukee C12C Battery Charger UK Plug
- Milwaukee 4932459205 Battery Charger 18 V for use with M12 Series M18 Series
- Milwaukee M12-18FC Battery Charger 18 V for use with M12 Series M18 Series, UK Plug
- Battery Charger for use with M18 Batteries
- Battery Charger for use with M14/M18 Batteries
- Battery Charger, 18V for use with Torque Wrenches
- Milwaukee M12-18SC-0 Power Tool Charger 18V for use with M12 and M18 system
- DeWALT DCB118-GB Battery Charger 60 V for use with DeWALT 54V XR Batteries, Type G - British 3-Pin
