Milwaukee M12-18SC-0 Power Tool Charger for use with M12 and M18 system
- RS Stock No.:
- 217-2645
- Mfr. Part No.:
- M12-18SC-0
- Brand:
- Milwaukee
Subtotal (1 unit)*
£192.61
(exc. VAT)
£231.13
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 11 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £192.61 |
*price indicative
- RS Stock No.:
- 217-2645
- Mfr. Part No.:
- M12-18SC-0
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Power Tool Charger | |
| Output Voltage | 12, 18V | |
| For Use With | M12 and M18 system | |
| Output Current | 6A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Power Tool Charger | ||
Output Voltage 12, 18V | ||
For Use With M12 and M18 system | ||
Output Current 6A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Milwaukee M12-M18 Series Power Tool Charger, 12V, 18V Charger Voltage - M12-18SC-0
This power tool charger supports the M12 and M18 systems, providing efficient charging for compatible batteries. It features a sleek design that accommodates both 12V and 18V Li-ion batteries, making it an essential accessory for users in various industries. With a charging current of 6A, this charger optimises downtime to enhance productivity.
Features & Benefits
• Charges M12 and M18 batteries sequentially, ensuring efficient energy management
• Fully charges the M18 12 Ah battery in 60 minutes for minimal wait time
• Enables fast charging, delivering up to 4x more efficiency than standard models
• Incorporates REDLINK intelligence for optimal battery performance and longevity
Applications
• Ideal for charging M12 and M18 systems in automation projects
• Suitable for use in electrical and mechanical environments
• Essential for operators requiring quick recharges during tool usage
How does the sequential charging process work with multiple batteries?
The charger prioritises the first battery that connects, ensuring it charges completely before moving to the next, optimising efficiency and reducing management time for users.
What is the maximum charging capacity for this charger?
The charger can manage a current of 6A, facilitating rapid charging of both 12V and 18V Li-ion batteries, which significantly reduces downtime.
Can the charger be mounted on walls, and what is the benefit?
Yes, it is wall mountable, allowing for space-saving installation and easy accessibility in workspaces, which is particularly beneficial in crowded or busy environments.
Related links
- Milwaukee M12RCDAB-0 Power Tool Charger
- Milwaukee M12-18FC Battery Charger for use with M18 M12, Type G - British 3-Pin
- Milwaukee 4932430555 Battery Charger for use with M12 Batteries
- Milwaukee 4932480163 Power Tool Charger for use with Milwaukee 18V Tools and Batteries
- Milwaukee 4933472113 Battery Pack Charger for use with M18 PACKOUT Radio
- Klauke LGML1 Power Tool Charger
- Klauke LGML1UK Power Tool Charger
- Bosch 2607226220 Power Tool Charger for use with Straight Shape Battery, Type C
