Milwaukee 4932480163 Power Tool Charger for use with Milwaukee 18V Tools and Batteries

Subtotal (1 unit)*

£252.99

(exc. VAT)

£303.59

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£252.99

*price indicative

RS Stock No.:
269-6371
Mfr. Part No.:
4932480163
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Power Tool Charger

For Use With

Milwaukee 18V Tools and Batteries

Output Voltage

240V

Output Current

6A

Standards/Approvals

No

COO (Country of Origin):
CN

Milwaukee PC6 Series Power Tool Charger, 6A Current, 240V Voltage - 4932480163


This power tool charger is designed for Milwaukee’s 18V tools and batteries, ideal for professionals in automation, electronics, and electrical and mechanical industries. It features a compact design with a convenient carry handle, allowing for easy transportation. The charger operates at 240V and offers a robust charging solution for various battery sizes within the Milwaukee range.

Features & Benefits


• High charge rate of 6A for rapid performance

• Compatible with all M18™ batteries for versatility

• Optimises charging based on battery type and temperature

• Includes a 2.4A USB-A port for personal device charging

• Fully integrates with PACKOUT™ Modular Storage System

Applications


• Efficiently used with 2 to 12 Ah battery packs

• Ideal for rapid charging in professional work environments

• Suitable for users requiring simultaneous battery updates

• Utilised for maintaining Li-Ion batteries in peak condition

How does the charger manage different battery types during operation?


It employs REDLINK™ Intelligence to automatically adjust the charge rates, ensuring optimal charging times and prolonging the lifespan of each battery according to its specific requirements.

What is the maximum number of batteries supported for simultaneous charging?


The charger supports up to six M18™ batteries at once, making it highly efficient for users who need multiple batteries charged quickly.

What are the charging times for various battery capacities?


Charging times vary: the 12 Ah battery charges in approximately 130 minutes, while the 2 Ah battery charges in just 26 minutes, ensuring minimal downtime.

Related links