Milwaukee 4932430310 Battery Pack Charger, 14.4 → 18V for use with Milwaukee 18V Tools and Batteries, UK Plug
- RS Stock No.:
- 255-2697
- Mfr. Part No.:
- 4932430310
- Brand:
- Milwaukee
Subtotal (1 unit)*
£109.27
(exc. VAT)
£131.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.27 |
*price indicative
- RS Stock No.:
- 255-2697
- Mfr. Part No.:
- 4932430310
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Series | Batteries and Chargers | |
| Battery Type | Li-Ion | |
| For Use With | Milwaukee 18V Tools and Batteries | |
| Charger Voltage | 14.4 → 18V | |
| Charger Current | 3A | |
| Battery Charge Time | 40 → 270min | |
| Supply Voltage | 230V | |
| Plug Type | UK | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Series Batteries and Chargers | ||
Battery Type Li-Ion | ||
For Use With Milwaukee 18V Tools and Batteries | ||
Charger Voltage 14.4 → 18V | ||
Charger Current 3A | ||
Battery Charge Time 40 → 270min | ||
Supply Voltage 230V | ||
Plug Type UK | ||
- COO (Country of Origin):
- CN
Milwaukee Batteries and Chargers Series Battery Pack Charger, 14.4 to 18V Charger Voltage, 3A Charger Current - 4932430310
This battery pack charger is designed to work seamlessly with Milwaukee 18V tools and batteries, making it an essential accessory for users in the automation, electronics, electrical, and mechanical sectors. It supports a charging voltage range of 14.4V to 18V and operates at an efficient current of 3A. This compact charger is suitable for vertical mounting, enhancing workspace efficiency.
Features & Benefits
• Charges up to 6 batteries sequentially for optimal efficiency
• By-pass mode prioritises the battery bay for faster charging
• Includes integrated hang holes for convenient vertical storage
• Compact size with an ergonomic carrying handle for portability
• Supports 14.4V to 18V lithium-ion battery types
• By-pass mode prioritises the battery bay for faster charging
• Includes integrated hang holes for convenient vertical storage
• Compact size with an ergonomic carrying handle for portability
• Supports 14.4V to 18V lithium-ion battery types
Applications
• Used with Milwaukee 18V tools for extended runtime
• Suitable for electrical and mechanical maintenance tasks
• Ideal for automation setups requiring multiple battery support
• For busy workshops needing quick battery swaps
• Suitable for electrical and mechanical maintenance tasks
• Ideal for automation setups requiring multiple battery support
• For busy workshops needing quick battery swaps
How does the sequential charging feature improve longer projects?
Sequential charging allows prioritising the first battery to charge, ensuring you have a ready-to-use battery sooner. This is particularly beneficial during lengthy tasks, significantly reducing downtime.
What is the maximum charging time for the batteries?
Charging times range from 40 to 270 minutes, depending on the battery capacity and condition, facilitating a faster workflow in demanding environments.
Can it be wall-mounted, and what features support this?
Yes, it has integrated hang holes, allowing for easy vertical installation, which is ideal for optimising workspace while keeping batteries accessible.
What type of batteries is compatible with this charger?
It efficiently charges both M14™ and M18™ lithium-ion batteries, offering versatility across various Milwaukee power tools and ensuring you are well-equipped for any job.
Related links
- Makita DC18RD Power Tool Charger BL1830 BL1850, UK Plug
- Bosch GAL 1880 Power Tool Charger 18 Volt Battery, UK Plug
- Milwaukee 4933472113 Battery Pack Charger, 220 → 240V for use with M18 PACKOUT Radio
- Flex 532732 Battery Pack Charger, 18V for use with Charging
- Flex 532739 Battery Pack Charger, 18V for use with Charging
- Flex 532748 Battery Pack Charger, 18V for use with Charging
- Flex 532733 Battery Pack Charger, 18V for use with Charging
- Battery Pack Charger for use with M18 REDLITHIUM Battery Packs
