Milwaukee 4932472074 Battery Pack Charger for use with M18 REDLITHIUM Battery Packs

Subtotal (1 unit)*

£137.46

(exc. VAT)

£164.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£137.46

*price indicative

RS Stock No.:
264-171
Mfr. Part No.:
4932472074
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Battery Pack Charger

For Use With

M18 REDLITHIUM Battery Packs

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee DFC Series Battery Pack Charger, Li-Ion Battery, M18 REDLITHIUM Compatibility


This battery pack charger is designed specifically for the M18 REDLITHIUM battery packs. Featuring a dual bay for simultaneous charging, this high-capacity Li-Ion battery charger boosts productivity by reducing downtime. The unit is wall-mountable, allowing for practical storage and accessibility in busy work environments.

Features & Benefits


• Charges two M18 REDLITHIUM batteries simultaneously

• Fast charging capabilities are up to 3x quicker than standard chargers

• Power source operates on AC for versatile usage

• Constructed for easy wall mounting for space savings

Applications


• Used with M18 REDLITHIUM 2Ah, 4Ah, 5Ah battery packs

• Suitable for both automation and electrical

• Ideal for mechanical industries needing quick battery replenishment

• For workshops requiring multiple batteries on hand for power tools

How long does it take to charge different battery capacities?


The charger provides rapid charging times: a 2 Ah battery can be fully recharged in just 26 minutes, while the 4 Ah and 5 Ah batteries take approximately 52 minutes and 59 minutes, respectively. For high-capacity options, the 3 Ah, 5.5 Ah, and 8 Ah batteries recharge in 36 minutes, 60 minutes, and 87 minutes.

What advantages does simultaneous charging offer in a professional environment?


Simultaneous charging allows for maximised productivity by powering two batteries at once, significantly reducing downtime during work. This is particularly beneficial in high-demand settings where multiple tools are needed.

Is the unit effective for long-term battery care?


Yes, the built-in REDLINK intelligence function enhances battery maintenance by communicating with the battery pack, ensuring optimal charging and extending battery life, making it suitable for ongoing use in various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy