Battery Charger for use with M18 Batteries
- RS Stock No.:
- 264-075
- Mfr. Part No.:
- 4932492532
- Brand:
- Milwaukee
Subtotal (1 unit)*
£315.87
(exc. VAT)
£379.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £315.87 |
*price indicative
- RS Stock No.:
- 264-075
- Mfr. Part No.:
- 4932492532
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Series | DBSC | |
| Battery Type | Li-Ion | |
| For Use With | M18 Batteries | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Series DBSC | ||
Battery Type Li-Ion | ||
For Use With M18 Batteries | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee DBSC Series Battery Charger, 18V Voltage, Li-Ion Battery Type
This battery charger is designed for use with M18 batteries, offering dual charging capabilities to enhance productivity. This charger not only supports simultaneous charging of multiple batteries but also features an adaptive charge distribution system, ensuring optimal performance. Its wall-mountable design makes it convenient for various workspaces.
Features & Benefits
• Delivers up to 6x faster charging to 80% than standard chargers
• 15-minute super charge provides significant uptime improvement
• Adaptive simultaneous charging maximises battery efficiency
• Intelligent communication ensures optimised charge speed and performance
• 15-minute super charge provides significant uptime improvement
• Adaptive simultaneous charging maximises battery efficiency
• Intelligent communication ensures optimised charge speed and performance
Applications
• Ideal for powering Milwaukee power tool accessories
• Used for rapid charging in demanding industrial settings
• Suited for automation and electrical requiring quick turnaround
• Effective for mechanical environments where downtime needs minimising
• Used for rapid charging in demanding industrial settings
• Suited for automation and electrical requiring quick turnaround
• Effective for mechanical environments where downtime needs minimising
How does the cooling system enhance battery performance during charging?
The active cooling system provides high-speed cooling to batteries that support COOL-CYCLE™, which helps maintain optimal temperatures during the charging process, reducing the risk of overheating and extending overall battery life.
What advantages does simultaneous charging offer in busy work environments?
Simultaneous charging allows multiple batteries to be charged at the same time, significantly increasing productivity by ensuring that tools are always ready for use without waiting for individual batteries to charge.
Can I use different capacities of M18 batteries with this charger?
Yes, the charger is compatible with all M18 batteries. Batteries of 5 Ah or less charge simultaneously at an identical charge rate, while those greater than 5 Ah can also be charged simultaneously, with preference given to the first battery connected.
Related links
- Battery Charger for use with M14/M18 Batteries
- Battery Pack Charger for use with M18 REDLITHIUM Battery Packs
- Milwaukee 4933472113 Battery Pack Charger, 220 → 240V for use with M18 PACKOUT Radio
- Battery Charger for use with M12 Batteries
- Battery Charger, 18V for use with Torque Wrenches
- DeWALT DCB118-GB Battery Charger 60 V for use with DeWALT 54V XR Batteries, Type G - British 3-Pin
- DeWALT DCB132-GB Battery Charger 60 V for use with DeWALT 54V XR Batteries, Type G - British 3-Pin
- Milwaukee 4932459205 Battery Charger 18 V for use with M12 Series M18 Series
