Milwaukee 4932459205 Battery Charger for use with M14 Series, M18 Series, M12 Series
- RS Stock No.:
- 175-5135
- Mfr. Part No.:
- 4932459205
- Brand:
- Milwaukee
Subtotal (1 unit)*
£88.71
(exc. VAT)
£106.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 43 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.71 |
*price indicative
- RS Stock No.:
- 175-5135
- Mfr. Part No.:
- 4932459205
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Battery Charger | |
| For Use With | M14 Series, M18 Series, M12 Series | |
| Supply Voltage | 12 V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Battery Charger | ||
For Use With M14 Series, M18 Series, M12 Series | ||
Supply Voltage 12 V | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
Milwaukee Series 49 Battery Charger, 12V, 18V Voltage - 4932459205
This battery charger is designed for quick and efficient charging of Milwaukee's M12™ and M18™ lithium-ion batteries. Supporting multiple battery types and voltages, it is built to optimise recharge time while accommodating wall mounting for versatile positioning. This charger is ideal for professionals seeking to maximise uptime on their power tools.
Features & Benefits
• Sequential charging reduces management time for multiple batteries
• 12V and 18V compatibility offers versatile charging options
• Fast recharge: M12™ batteries ready in 40-90 minutes
• Wall mountable design saves space in work areas
• Utilises standard 12V sockets for convenient portability
Applications
• Used for charging M12™ and M18™ REDLITHIUM™ batteries
• Suitable for tradespeople needing to recharge on the go
• Ideal for use with Milwaukee power tools at job sites
• Supports downtime efficiently while working
How does sequential charging improve the overall efficiency of the charger?
Sequential charging ensures that the first battery inserted is charged first, allowing users to manage their time better while reducing the wait time for multiple battery packs to charge fully.
What is the charging time for various M12™ battery capacities?
The charger can recharge M12™ REDLITHIUM™ 2 Ah in 40 minutes, 3 Ah in 70 minutes, 4 Ah in 80 minutes, and 6 Ah in 90 minutes or less, optimising performance for different requirements.
Can different batteries be charged simultaneously?
Yes, the charger is equipped with ports for both M12™ and M18™ batteries, allowing for simultaneous charging of different battery types, further enhancing productivity.
Related links
- Milwaukee C12C Battery Charger for use with M12 Series, Type G - British 3-Pin
- Milwaukee M12-18FC Battery Charger for use with M18 M12, Type G - British 3-Pin
- Milwaukee 4932492532 Battery Charger for use with M18 Batteries
- Milwaukee 4933472113 Battery Pack Charger for use with M18 PACKOUT Radio
- Milwaukee 4932472074 Battery Pack Charger for use with M18 REDLITHIUM Battery Packs
- Milwaukee M12-18SC-0 Power Tool Charger for use with M12 and M18 system
- Milwaukee 4932430555 Battery Charger for use with M12 Batteries
- Milwaukee 4932430087 Battery Charger for use with Batteries

