Milwaukee 4933472113 Battery Pack Charger, 220 → 240V for use with M18 PACKOUT Radio
- RS Stock No.:
- 269-6422
- Mfr. Part No.:
- 4933472113
- Brand:
- Milwaukee
Subtotal (1 unit)*
£462.35
(exc. VAT)
£554.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £462.35 |
*price indicative
- RS Stock No.:
- 269-6422
- Mfr. Part No.:
- 4933472113
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Series | PRCDAB | |
| Battery Type | Li-Ion | |
| For Use With | M18 PACKOUT Radio | |
| Charger Voltage | 220 → 240V | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Series PRCDAB | ||
Battery Type Li-Ion | ||
For Use With M18 PACKOUT Radio | ||
Charger Voltage 220 → 240V | ||
- COO (Country of Origin):
- CN
Milwaukee PRCDAB Series Battery Pack Charger, 220 to 240V Charger Voltage, Li-Ion Battery - 4933472113
This battery pack charger is designed for seamless compatibility with the M18 PACKOUT Radio and other Milwaukee tools. With a voltage range of 220 to 240 V, this charger ensures efficient recharging of Li-Ion batteries, making it essential for users in automation and mechanical industries.
Features & Benefits
• Fast-charges any M18™ battery for minimal downtime
• 220V to 240V charger for versatile powering options
• Compact design for easy transport and storage
• Built-in functions power devices via USB for convenience
• Durable construction withstands tough worksite conditions
• 220V to 240V charger for versatile powering options
• Compact design for easy transport and storage
• Built-in functions power devices via USB for convenience
• Durable construction withstands tough worksite conditions
Applications
• Ideal for charging M18 batteries used with PACKOUT Radio
• Equipped for use with various Milwaukee power tool accessories
• Suitable for both professional and DIY
• Equipped for use with various Milwaukee power tool accessories
• Suitable for both professional and DIY
What type of battery does this charger support?
The charger is designed specifically for Li-Ion battery packs, ensuring compatibility with Milwaukee's M18 system.
How does this charger contribute to tool performance?
By rapidly charging batteries, it reduces downtime and provides full power during operations, enhancing overall tool efficiency.
Can it charge while connected to mains power?
Yes, the charger operates efficiently when plugged into a mains supply, ensuring continuous battery availability for power tools.
Is it safe to use in varying environmental conditions?
With an IP57 rating in battery mode, it is resistant to dust and splashing water, making it suitable for challenging work environments.
Related links
- Milwaukee 4932430310 Battery Pack Charger UK Plug
- Battery Pack Charger for use with M18 REDLITHIUM Battery Packs
- Flex 532739 Battery Pack Charger, 18V for use with Charging
- Flex 532732 Battery Pack Charger, 18V for use with Charging
- Flex 532733 Battery Pack Charger, 18V for use with Charging
- Flex 532748 Battery Pack Charger, 18V for use with Charging
- Makita BMR100 Power Tool Charger 24 V for use with Makita AM/FM Job Site Radio
- Milwaukee 4932459205 Battery Charger 18 V for use with M12 Series M18 Series
