Milwaukee M12-18FC Battery Charger for use with M18, M14, M12, Type G - British 3-Pin
- RS Stock No.:
- 175-5136
- Mfr. Part No.:
- M12-18FC
- Brand:
- Milwaukee
Subtotal (1 unit)*
£65.64
(exc. VAT)
£78.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 349 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.64 |
*price indicative
- RS Stock No.:
- 175-5136
- Mfr. Part No.:
- M12-18FC
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Battery Charger | |
| Output Voltage | 12V, 18V | |
| For Use With | M18, M14, M12 | |
| Supply Voltage | 230V | |
| Plug Type | Type G - British 3-Pin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Battery Charger | ||
Output Voltage 12V, 18V | ||
For Use With M18, M14, M12 | ||
Supply Voltage 230V | ||
Plug Type Type G - British 3-Pin | ||
Standards/Approvals No | ||
Non Compliant
Milwaukee M12 Series Battery Charger, 12V/18V Charger Voltage, Type G - M12-18FC
This battery charger is designed to efficiently recharge Milwaukees M12™, M14™, and M18™ REDLITHIUM-ION™ battery packs. Operating at both 12V and 18V, this Type G charger is suitable for UK mains supply at 230V. The compact design ensures easy handling and storage, making it ideal for professionals in various fields.
Features & Benefits
• Sequential charging minimises management time for multiple batteries
• Fast recharge times: M12 packs in 28 to 90 minutes
• M18 packs recharge in as little as 26 minutes
• Li-Ion battery compatibility enhances power efficiency
• Ideal for continuous use with cordless tools
Applications
• Used for recharging Milwaukee's REDLITHIUM-ION™ battery packs
• Effective for professionals in automation and electrical industries
• For users needing rapid battery turnaround
• Suitable for maintenance of commercial and mechanical
How does the sequential charging feature benefit battery management?
This feature allows the first battery connected to start charging first, which streamlines the charging process. This results in reduced downtime for multiple batteries, enabling users to keep working without lengthy interruptions.
What types of battery packs can I recharge with this charger?
This device is compatible with M12™, M14™, and M18™ REDLITHIUM-ION™ battery packs, making it highly versatile for various tools and applications.
What is the maximum time it takes to recharge an M18™ battery pack?
The longest recharge time for an M18™ pack, specifically the 9 Ah version, is approximately 95 minutes, ensuring you are back to work quickly.
Related links
- Milwaukee C12C Battery Charger for use with M12 Series, Type G - British 3-Pin
- Makita DC10WAGB Battery Charger Power Tool Charger for use with Battery Charging, Type G - British 3-Pin
- Bosch 1600A019RK Battery Charger, Type G - British 3-Pin
- Bosch GAL 1880 Power Tool Charger for use with 14.4 Volt battery Type G - British 3-Pin
- DeWALT DCB118-GB Battery Charger for use with DeWALT 54V XR Batteries, Type G - British 3-Pin
- Bosch 1600A019R4 Battery Charger for use with Bosch Professional 12 V Batteries, Type G - British 3-Pin
- Makita DC10SB Battery Charger for use with BL1016 BL1021B, Type G - British 3-Pin
- DeWALT DCB132-GB Battery Charger for use with DeWALT 54V XR Batteries, Type G - British 3-Pin

