Makita DC10WAGB Battery Charger Power Tool Charger for use with Battery Charging, Type G - British 3-Pin
- RS Stock No.:
- 263-3680
- Mfr. Part No.:
- DC10WAGB
- Brand:
- Makita
Subtotal (1 unit)*
£38.54
(exc. VAT)
£46.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 6 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.54 |
*price indicative
- RS Stock No.:
- 263-3680
- Mfr. Part No.:
- DC10WAGB
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Battery Charger Power Tool Charger | |
| Output Voltage | 240V | |
| For Use With | Battery Charging | |
| Supply Voltage | 240V | |
| Plug Type | Type G - British 3-Pin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Battery Charger Power Tool Charger | ||
Output Voltage 240V | ||
For Use With Battery Charging | ||
Supply Voltage 240V | ||
Plug Type Type G - British 3-Pin | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Makita Battery Charger, 7.2 to 10.8V Charger Voltage, 30 to 50min Battery Charge Time - DC10WAGB
This battery charger is designed for Li-ion batteries ranging from 7.2V to 10.8V and operates on a supply voltage of 240V. Optimised for quick and efficient charging, it offers an impressive charge time of 30 to 50 minutes, making it suitable for both professionals and DIY enthusiasts across various industries. The device features a standard British 3-pin plug for safe and reliable use.
Features & Benefits
• Utilises a 240V power supply for enhanced performance
• Designed with a British 3-pin plug for convenient use
• Supports a single pack quantity for streamlined storage
• Facilitates fast and reliable operation for various usage
Applications
• Used with power tools in the electrical industry
• Ideal for charging batteries in automation equipment
• Suitable for mechanical and electronics
• For portable devices requiring quick recharging
• Utilised in workshops for efficient battery management
What is the optimal environment for this charger?
This device performs best in environments where the temperature remains stable and within manufacturing guidelines, allowing efficient charging without overheating or damage.
How does the charging time vary based on battery size?
Charging time can differ based upon the battery capacity; typically, smaller batteries charge closer to 30 minutes, while larger units approach the 50-minute mark for a full charge.
Can I use this charger for other Li-ion batteries outside the specified voltage range?
Utilising this charger with batteries outside the 7.2V to 10.8V range can result in insufficient charging or damage to the battery, so its essential to ensure compatibility for safe operation.
Related links
- Makita DC10SB Battery Charger for use with BL1016 BL1021B, Type G - British 3-Pin
- Makita DC40RA Power Tool Charger for use with DC40RA Fast Charger Set, Type G - British 3-Pin
- Makita DC18RC Power Tool Charger for use with Cordless Power Tools, Type G - British 3-Pin
- Makita DC18RD Lithium-ion Power Tool Charger for use with 18v and 14.4v LXT batteries, Type G - British 3-Pin
- Bosch GAL 1880 Power Tool Charger for use with 14.4 Volt battery Type G - British 3-Pin
- Power Tool Chargers
- Bosch 1600A019RK Battery Charger, Type G - British 3-Pin
- Milwaukee C12C Battery Charger for use with M12 Series, Type G - British 3-Pin
