Milwaukee C12C Battery Charger, 12V for use with M12 Series, UK Plug
- RS Stock No.:
- 175-5134
- Mfr. Part No.:
- C12C
- Brand:
- Milwaukee
Subtotal (1 unit)*
£42.57
(exc. VAT)
£51.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.57 |
*price indicative
- RS Stock No.:
- 175-5134
- Mfr. Part No.:
- C12C
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Series | C12 | |
| Battery Type | Li-Ion | |
| For Use With | M12 Series | |
| Charger Voltage | 12V | |
| Supply Voltage | 220V | |
| Plug Type | Type G - British 3-pin | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Series C12 | ||
Battery Type Li-Ion | ||
For Use With M12 Series | ||
Charger Voltage 12V | ||
Supply Voltage 220V | ||
Plug Type Type G - British 3-pin | ||
Non Compliant
Milwaukee C12 Series Battery Charger, 12V Charger Voltage, 220V Supply Voltage - C12C
This battery charger is designed specifically for the M12 series, providing a reliable charging solution for Li-Ion batteries. The device operates at a voltage of 12V and connects to a standard 230V power supply, making it suitable for use in a variety of settings. With its Type G plug, it offers compatibility with UK power outlets, ensuring ease of use for professionals in mechanical, electrical, and automation industries.
Features & Benefits
• Utilises a 12V output for efficient performance
• Plugs directly into UK Type G outlets for convenience
• Durable design tailored for rigorous working environments
• Ideal for users of cordless tools seeking dependable power support
• Plugs directly into UK Type G outlets for convenience
• Durable design tailored for rigorous working environments
• Ideal for users of cordless tools seeking dependable power support
Applications
• Utilised for charging M12 series Li-Ion batteries
• Essential for maintaining operational readiness in cordless tools
• Suitable for use in workshop settings and on-site environments
• Provides a dependable power source for electronic
• Essential for maintaining operational readiness in cordless tools
• Suitable for use in workshop settings and on-site environments
• Provides a dependable power source for electronic
How does this charger ensure quick and efficient battery charging?
The design enables a rapid charge time of 130 minutes, optimising productivity by reducing downtime for users needing to recharge batteries between tasks.
Is this charger compatible with other battery types?
The charger is specifically tailored for Li-Ion batteries within the M12 series, ensuring optimal charging performance and efficiency for compatible units.
What precautions should be taken when using this charger?
It is advised to inspect the cable and plug before use, ensuring secure connections to prevent power interruptions. Avoid exposing the charger to moisture or extreme temperatures for safe operation.
Related links
- Milwaukee M12-18FC Battery Charger 18 V for use with M12 Series M18 Series, UK Plug
- Bosch 1600A019R4 Battery Charger UK Plug
- Bosch 1600A019RK Battery Charger UK Plug
- Makita DC10SB Battery Charger BL1021B UK Plug
- Makita DC10WAGB Battery Charger UK Plug
- Milwaukee 4932430310 Battery Pack Charger UK Plug
- Makita DC18RC Power Tool Charger UK Plug
- Bosch GAL 1880 Power Tool Charger 18 Volt Battery, UK Plug
