Makita DC18RD Twin port Fast Charger Power Tool Charger for use with 18v and 14.4v LXT batteries, Type G - British 3-Pin

Subtotal (1 unit)*

£155.02

(exc. VAT)

£186.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 26 January 2026
  • Plus 3 unit(s) shipping from 26 January 2026
  • Plus 30 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£155.02

*price indicative

RS Stock No.:
256-6116
Mfr. Part No.:
DC18RD
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Power Tool Charger

Battery Type

Twin port Fast Charger

For Use With

18v and 14.4v LXT batteries

Output Voltage

14.4/18 V

Supply Voltage

14.4/18 V

Plug Type

Type G - British 3-Pin

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Makita Power Tool Charger, 14.4 to 18V Charger Voltage - DC18RD


This power tool charger efficiently charges both 14.4V and 18V lithium-ion batteries, supporting professionals in the automation and mechanical sectors. Its rapid charging capabilities help keep tools operational, enhancing productivity. The charger ensures reliable performance, making it an essential component of any cordless tool setup.

Features & Benefits


• Charges batteries in 15 to 55 minutes

• Optimised charging regulates voltage and temperature

• Includes a cooling fan for prolonged battery life

• Supports various battery capacities for versatile usage

• Power supply cord length of 2.0m for flexibility

• Compact dimensions for convenient storage

Applications


• Compatible with Li-ion batteries for power tools

• Ideal for quick battery swaps during ongoing projects

• Suitable for numerous tasks in the electrical sector

• Facilitates seamless operation in mechanical and automation industries

How do I know when the battery is fully charged?


The charger features an indicator light that signals when charging is complete.

Can it be used with older Makita batteries?


This charger is compatible exclusively with newer 14.4V and 18V slide-style Li-ion batteries.

What is the typical charging time for larger batteries?


Larger batteries, such as 6.0Ah, can take up to 55 minutes to charge fully.

Is this unit safe for continuous use?


Yes, the charger is designed with safety features to prevent overheating and ensure durability.

Can I charge two batteries at once?


Yes, it can charge two batteries simultaneously, enhancing efficiency.

Related links