Makita 193102-0 2.6 Ah 18V Power Tool Battery, For Use With Makita Power Tools
- RS Stock No.:
- 458-1828
- Mfr. Part No.:
- 193102-0
- Brand:
- Makita
Subtotal (1 unit)*
£208.14
(exc. VAT)
£249.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £208.14 |
*price indicative
- RS Stock No.:
- 458-1828
- Mfr. Part No.:
- 193102-0
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Power Tool Battery | |
| Battery Type | Nickel-Metal Hydride | |
| Voltage | 18V | |
| Battery Capacity | 2.6Ah | |
| For Use With | Makita Power Tools | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Power Tool Battery | ||
Battery Type Nickel-Metal Hydride | ||
Voltage 18V | ||
Battery Capacity 2.6Ah | ||
For Use With Makita Power Tools | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
Makita Power Tool Battery, 18V Voltage Rating, 2.6Ah Capacity - 193102-0
This power tool battery is designed for use with a range of cordless tools. With a voltage rating of 18V and a capacity of 2.6Ah, it provides reliable and lasting performance for various applications. This NiMH battery is ideal for professionals in the automation and electrical industries who require dependable power for their tools.
Features & Benefits
• Compatible with all Makita cordless machines using 18V NiMH
• Rechargeable design enhances convenience and cost-effectiveness
• Lightweight construction allows for easy handling
• Maintains consistent power delivery for optimal tool performance
Applications
• Used with Makita cordless power tools for efficient operation
• Ideal for professionals needing reliable battery solutions
• Perfect for maintenance tasks across electrical and mechanical settings
• Utilised in environments requiring frequent use of power tools
How does the battery's capacity impact tool performance?
The 2.6Ah capacity ensures a longer run time between charges, allowing tools to operate continuously for extended periods, thereby enhancing productivity.
What advantages does a NiMH battery offer compared to other types?
NiMH batteries are known for their stability and high capacity over time, providing consistent power output and reducing the risk of battery memory effect, which is crucial for tools needing reliability in demanding tasks.
Can this battery be used in older Makita cordless tools?
Yes, as long as the tools are compatible with an 18V power source, this battery can be used effectively to replace older or depleted batteries, ensuring seamless tool operation.
Related links
- Makita 197280-8 5 Ah 18V Power Tool Battery, For Use With Makita 18 V LXT Power Tools
- Makita 197599-5 3 Ah 18V Power Tool Battery, For Use With Makita 18 V LXT Power Tools
- Milwaukee M18HB12 12 Ah 18V Power Tool Battery, For Use With Cordless Power Tools
- Bosch 0.615.V00.05W 5.5 Ah 18V Power Tool Battery, For Use With Power Tools
- Milwaukee 4932479265 5 Ah 18V Power Tool Battery, For Use With Power Tools
- Bosch 0.615.V00.05Y 8 Ah 18V Power Tool Battery, For Use With Power Tools
- Bosch 1600A02149 5.5 Ah 18V Power Tool Battery, For Use With Bosch 18 Volt Cordless Power Tools
- Bosch 0.615.V00.05T 8 Ah 18V Power Tool Battery, For Use With Power Tools


