Milwaukee M18HB12 12 Ah 18V Power Tool Battery, For Use With Cordless Power Tools
- RS Stock No.:
- 204-2201
- Mfr. Part No.:
- M18HB12
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£283.64
(exc. VAT)
£340.37
(inc. VAT)
- RS Stock No.:
- 204-2201
- Mfr. Part No.:
- M18HB12
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Power Tool Battery | |
| Battery Type | Lithium-ion, Lithium-ion | |
| Voltage | 18V | |
| Battery Capacity | 12Ah | |
| For Use With | Cordless Power Tools | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Power Tool Battery | ||
Battery Type Lithium-ion, Lithium-ion | ||
Voltage 18V | ||
Battery Capacity 12Ah | ||
For Use With Cordless Power Tools | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Milwaukee M18 Series Power Tool Battery, 18V Voltage Rating, 12Ah Battery Capacity - M18HB12
This Milwaukee power tool battery features a high-capacity 12.0 Ah lithium-ion battery. Designed to enhance performance and compatibility with 18V cordless power tools, this powerful battery ensures efficient energy delivery. Weighing 1.7kg, it provides a robust solution for professional applications where reliable battery life is crucial.
Features & Benefits
• Offers 50% more power compared to standard M18 batteries
• Operates up to 50% cooler during heavy applications
• Patented technology protects against tough jobsite conditions
• Built with a durable metal frame and shock responsive separators
• On board fuel gauge optimises battery runtime
• Individual cell monitoring maximises battery lifespan
Applications
• Ideal for powering heavy duty cordless tools
• Suitable for use in electrical and mechanical tasks
• Used for tradespeople in demanding environments
How does this battery compare to standard models in terms of power output?
This high-capacity power tool battery delivers up to 50% more power than traditional models, enabling users to complete tasks more efficiently and effectively.
What are the charging options available for this battery?
Depending on the charger used, charge times vary: 285 minutes with the M12-18 AC charger, 250 minutes for the M12-18 C charger, and 130 minutes with the M12-18 FC charger, providing flexibility for different work schedules.
What features ensure the battery can withstand harsh jobsite conditions?
The battery's patented REDLINK™ intelligence technology offers protection from extreme environmental conditions, maintaining performance and reliability even in challenging situations.
Can this battery be used with other power tools?
It maintains broad compatibility with a range of 18V cordless power tools, making it a versatile choice for various applications across different trades.
Related links
- Bosch 1600A02149 5.5 Ah 18V Power Tool Battery, For Use With Bosch 18 Volt Cordless Power Tools
- Bosch 1600A02T5X 12 Ah 18V Power Tool Battery, For Use With Trade And Industry
- Bosch 1600A016GU 12 Ah 18V Power Tool Battery 18 V Range Circular Saw, 18 V Range
- Bosch 1600Z00038 4 Ah 18V Rechargeable Power Tool Battery, For Use With Bosch Cordless Power Tools
- FEIN 92604343020 12 Ah 18V Rechargeable Power Tool Battery
- Milwaukee 4932479265 5 Ah 18V Power Tool Battery, For Use With Power Tools
- FEIN 92604320010 5.2 Ah 18V Power Tool Battery Pack, For Use With FEIN 18 V Cordless Tools
- DeWALT DCBP034-XJ 1.7 Ah 18V Power Tool Battery, For Use With DeWalt Cordless Power Tool

