Makita 193059-5 3Ah 12V Power Tool Battery, For Use With Makita Power Tools
- RS Stock No.:
- 390-6658
- Mfr. Part No.:
- 193059-5
- Brand:
- Makita
Discontinued
- RS Stock No.:
- 390-6658
- Mfr. Part No.:
- 193059-5
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Battery Type | NiMH | |
| Voltage Rating | 12V | |
| Battery Capacity | 3Ah | |
| For Use With | Makita Power Tools | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Battery Type NiMH | ||
Voltage Rating 12V | ||
Battery Capacity 3Ah | ||
For Use With Makita Power Tools | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Related links
- Makita 193100-4 2.5Ah 12V Power Tool Battery, For Use With Makita Power Tools
- Bosch 1600A00X79 3Ah 12V Power Tool Battery, For Use With Bosch Flexible Power System
- Makita 193102-0 2.6Ah 18V Power Tool Battery, For Use With Makita Power Tools
- Milwaukee 4932480165 5Ah 12V Power Tool Battery, For Use With Power Tools
- Milwaukee 4932480164 2.5Ah 12V Power Tool Battery, For Use With Power Tools
- Power Tool Batteries
- Makita BL1830B 3Ah 18V Power Tool Battery, For Use With Makita 18 V LXT Power Tools
- Makita 194065-3 3Ah 14.4V Power Tool Battery, For Use With Makita 14.4 V LXT Power Tools
