Milwaukee 4932480164 2.5 Ah 12V Power Tool Battery, For Use With Power Tools
- RS Stock No.:
- 255-2710
- Mfr. Part No.:
- 4932480164
- Brand:
- Milwaukee
Subtotal (1 unit)*
£40.80
(exc. VAT)
£48.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 82 unit(s) ready to ship
- Plus 18 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.80 |
*price indicative
- RS Stock No.:
- 255-2710
- Mfr. Part No.:
- 4932480164
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Power Tool Battery | |
| Voltage | 12V | |
| Battery Capacity | 2.5Ah | |
| For Use With | Power Tools | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Power Tool Battery | ||
Voltage 12V | ||
Battery Capacity 2.5Ah | ||
For Use With Power Tools | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Milwaukee M12 Series Power Tool Battery, 12V Voltage Rating, 2.5Ah Battery Capacity - 4932480164
This power tool battery belongs to the Milwaukee M12 series, designed specifically for 12V Li-Ion applications. With a capacity of 2.5 Ah, it delivers enhanced performance for various power tools. The intelligent design ensures efficient operation, making tasks more manageable while extending the life of your equipment.
Features & Benefits
• Offers 25% more power than previous battery models
• Operates 25% cooler under heavy usage conditions
• Advanced REDLINK™ technology enhances battery management
• Temperature management optimises battery longevity
• Durable construction withstands extreme temperatures down to -20 °C
Applications
• Ideal for use with a range of Milwaukee power tools
• Used with multiple chargers, including M12 TC Charger
• Ideal for electrical and mechanical industry tasks
• Used in automation for reliable cordless tool operation
What is the charge time for this battery with different chargers?
The M12 battery charge time varies, with the M12 TC Charger requiring 55 minutes to achieve a full charge. It also charges in 55 minutes with both the C12 and M12 C4 chargers, while the M12_18 FC charger charges the battery in 40 minutes.
How does this battery manage heat during extensive tasks?
Innovative design features allow this Li-Ion battery to run significantly cooler compared to other batteries during demanding applications, reducing the risk of overheating and ensuring consistent performance.
What safeguards does this battery have against misuse?
This battery integrates sophisticated overload protection, preventing damage to both the battery and the power tools by shutting down during extreme operating conditions. The discharge protection also safeguards cells from damage due to over discharge.
Related links
- Makita 193100-4 2.5 Ah 12V Power Tool Battery, For Use With Makita Power Tools
- Milwaukee 4932480165 5 Ah 12V Power Tool Battery, For Use With Power Tools
- Milwaukee M12B6 6 Ah 12V Power Tool Battery, For Use With M12 Cordless Tools
- Milwaukee 4932430065 4 Ah 12V Power Tool Battery, For Use With M12 Series
- Milwaukee 4932430064 2 Ah 12V Power Tool Battery, For Use With M12 Series
- Bosch 1600A00X7H 6 Ah 12V Power Tool Battery, For Use With Bosch Flexible Power System
- Bosch 1600A00X79 3 Ah 12V Power Tool Battery, For Use With Bosch Flexible Power System
- DeWALT DCB126-XJ 5 Ah 12V Power Tool Battery, For Use With DeWalt 10.8 AND 12V XR Platform
