Milwaukee 4932480165 5 Ah 12V Power Tool Battery, For Use With Power Tools
- RS Stock No.:
- 255-2712
- Mfr. Part No.:
- 4932480165
- Brand:
- Milwaukee
Subtotal (1 unit)*
£67.47
(exc. VAT)
£80.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 87 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.47 |
*price indicative
- RS Stock No.:
- 255-2712
- Mfr. Part No.:
- 4932480165
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Power Tool Battery | |
| Voltage | 12V | |
| Battery Capacity | 5Ah | |
| For Use With | Power Tools | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Power Tool Battery | ||
Voltage 12V | ||
Battery Capacity 5Ah | ||
For Use With Power Tools | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Milwaukee M12 Series Power Tool Battery, 12V Voltage Rating, 5Ah Battery Capacity - 4932480165
This high-capacity power tool battery is designed for the series, providing reliable performance in demanding tasks. The 12V Li-Ion battery has a capacity of 5Ah, ensuring prolonged use for various power tools. It features advanced technology to optimise efficiency and longevity, making it an essential component for professionals in the automation and mechanical industries.
Features & Benefits
• Offers up to 25% more power compared to previous models
• Operates up to 25% cooler during intensive applications
• Integrated REDLINK™ intelligence prevents tool damage
• Temperature management system prolongs battery life
• Individual cell monitoring ensures optimal run time
• Constructed to withstand extreme temperatures down to -20°C
Applications
• Used with a range of Milwaukee power tools for enhanced performance
• Suitable for heavy-duty in the electrical field
• Compatible with various Milwaukee chargers, ensuring versatile charging options
What is the charging time for this battery using an M12 TC Charger?
The charging time for this battery with the M12 TC Charger is approximately 380 minutes, providing a quick turnaround when you need to get back to work.
How does the temperature management system benefit usage in different environments?
The temperature management system maintains the battery within an ideal temperature range, ensuring optimal performance even in extreme conditions, thereby extending the batterys overall lifespan.
What protective features are included to safeguard the battery during operation?
This battery is equipped with overload protection and discharge protection, safeguarding the cells from damage during heavy use or from being overly drained, ensuring reliable operation over time.
How does individual cell monitoring enhance battery performance?
Individual cell monitoring allows for real-time tracking of each cell's health, optimising run time and ensuring long-term durability by preventing issues that could lead to battery failure.
Can this battery withstand heavy vibrations and drops?
Yes, the integrated welded frame construction with shock-responsive separators is designed to prevent pack failure from excessive vibrations or impacts, making it suitable for demanding environments.
Related links
- DeWALT DCB126-XJ 5 Ah 12V Power Tool Battery, For Use With DeWalt 10.8 AND 12V XR Platform
- Milwaukee 4932480164 2.5 Ah 12V Power Tool Battery, For Use With Power Tools
- Makita 193100-4 2.5 Ah 12V Power Tool Battery, For Use With Makita Power Tools
- Milwaukee M12B6 6 Ah 12V Power Tool Battery, For Use With M12 Cordless Tools
- Milwaukee 4932430065 4 Ah 12V Power Tool Battery, For Use With M12 Series
- Milwaukee 4932430064 2 Ah 12V Power Tool Battery, For Use With M12 Series
- Bosch 1600A00X7H 6 Ah 12V Power Tool Battery, For Use With Bosch Flexible Power System
- Bosch 1600A00X79 3 Ah 12V Power Tool Battery, For Use With Bosch Flexible Power System
