APC Cable Accessory for use with SRTL 5K
- RS Stock No.:
- 904-533
- Mfr. Part No.:
- SRTL006
- Brand:
- APC
Subtotal (1 unit)*
£374.15
(exc. VAT)
£448.98
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £374.15 |
*price indicative
- RS Stock No.:
- 904-533
- Mfr. Part No.:
- SRTL006
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Accessory | |
| Accessory Type | Cable | |
| For Use With | SRTL 5K | |
| Depth | 4.57m | |
| Standards/Approvals | ROHS | |
| Width | 381mm | |
| Length | 15ft | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Accessory | ||
Accessory Type Cable | ||
For Use With SRTL 5K | ||
Depth 4.57m | ||
Standards/Approvals ROHS | ||
Width 381mm | ||
Length 15ft | ||
- COO (Country of Origin):
- PH
The APC cable extension designed to enhance connectivity for your equipment, providing reliable power solutions through easy installation.
Height is 51 mm, Ideal for limiting encumbrance
Product weight is 3.5 kg, ensuring stability during use
Not rack-mountable, offering straightforward placement options
Includes an installation guide for convenient setup
Created in the Philippines, ensuring quality manufacturing
Country of origin contributes to global sourcing standards
Related links
- APC Kit Accessory for use with APC Easy UPS On-Line SRV 19
- APC UPS Cable for use with NetBotz Sensor, NBE Series
- APC UPS Extension Cable for use with APC Smart-UPS, Smart-UPS Series
- APC Cartridge Replacement Battery Cartridge for use with Uninterruptible Power Supply
- APC Feet Mounting Kit for use with Uninterruptible Power Supply
- APC Battery Pack Uninterruptible power supply for use with UPS
- APC Battery Pack UPS Battery Pack for use with Uninterruptible Power Supply
- APC UPS Replacement Battery Cartridge for use with Back UPS, APC Series


