APC Feet Mounting Kit for use with Uninterruptible Power Supply
- RS Stock No.:
- 797-902
- Mfr. Part No.:
- SMTL2USF
- Brand:
- APC
Subtotal (1 unit)*
£13.71
(exc. VAT)
£16.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.71 |
*price indicative
- RS Stock No.:
- 797-902
- Mfr. Part No.:
- SMTL2USF
- Brand:
- APC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Mounting Kit | |
| Accessory Type | Feet | |
| For Use With | Uninterruptible Power Supply | |
| Standards/Approvals | RoHS Compliant | |
| Length | 142mm | |
| Width | 164mm | |
| Depth | 216mm | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Mounting Kit | ||
Accessory Type Feet | ||
For Use With Uninterruptible Power Supply | ||
Standards/Approvals RoHS Compliant | ||
Length 142mm | ||
Width 164mm | ||
Depth 216mm | ||
- COO (Country of Origin):
- PH
The APC Smart-UPS SMTL Tower Mounting Stabilizing Feet is a professional accessory kit developed to provide a sturdy base for network hardware. This set enables the conversion of rackmount devices into a standalone vertical tower configuration for flexible placement in various environments.
High strength plastic construction for long lasting use
Net weight of 0.355 kg for easy handling
Related links
- APC Cartridge Replacement Battery Cartridge for use with Uninterruptible Power Supply
- APC Battery Pack Uninterruptible power supply for use with UPS
- APC Battery Pack UPS Battery Pack for use with Uninterruptible Power Supply
- WAGO Rechargeable Battery Module for use with Uninterruptible Power Supply (UPS), 787 Series
- Weidmüller Uninterruptible Power Systems Battery Module for use with Power Supplies
- APC Mounting Kit UPS Rail Kit for use with UPS
- Mascot Mounting Kit for use with 6.82068237504893E+23, LME Series
- Excelsys / Advanced Energy Mounting Kit for use with Power Supply, ULTIMOD Series
