APC Battery Pack UPS Battery Pack for use with Uninterruptible Power Supply

Subtotal (1 unit)*

£894.57

(exc. VAT)

£1,073.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£894.57

*price indicative

RS Stock No.:
797-909
Mfr. Part No.:
SMX120BP
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Accessory Type

Battery Pack

Product Type

UPS Battery Pack

For Use With

Uninterruptible Power Supply

Width

178mm

Standards/Approvals

RoHS Compliant

Length

432mm

Depth

483mm

COO (Country of Origin):
PH
The APC Smart-UPS X-Series External Battery Pack is a high-capacity energy storage solution designed to significantly increase the runtime of connected equipment during power outages.

Scalable runtime for adding multiple battery packs as power needs grow

Operating temperature range of 0 to 40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy