APC Battery Pack

Subtotal (1 unit)*

£2,020.57

(exc. VAT)

£2,424.68

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 1 left, shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,020.57

*price indicative

RS Stock No.:
215-3270
Mfr. Part No.:
XBP48RM1U2-LI
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Output Voltage

48V dc

COO (Country of Origin):
CN
Schneider Electric

The Schneider Electric APC Smart-UPS 48V has 3KW rated power and includes 600Wh LI Battery Pack.

Available in black colour
Operating altitude up to 10000 ft
Operating temperature range from 0 °C to 40 °C

Related links