Socomec Power Supply Accessory, for use with OFYS RT UPS, OFYS Series
- RS Stock No.:
- 588-743
- Mfr. Part No.:
- OFYS-OP-SNMP
- Brand:
- Socomec
Subtotal (1 unit)*
£194.56
(exc. VAT)
£233.47
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £194.56 |
*price indicative
- RS Stock No.:
- 588-743
- Mfr. Part No.:
- OFYS-OP-SNMP
- Brand:
- Socomec
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Accessory Type | Network Card | |
| For Use With | OFYS RT UPS | |
| Series | OFYS | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Accessory Type Network Card | ||
For Use With OFYS RT UPS | ||
Series OFYS | ||
- COO (Country of Origin):
- CN
The Socomec Relay board card with one input and five output programmable relays, designed for installation engineers, design engineers, and engineering consultants.
Information to choose the correct UPS for the application
Information to prepare the system and installation site
Information to prepare the system and installation site
Related links
- Socomec Power Supply Accessory OFYS Series
- Socomec Power Supply Accessory OFYS RT Series
- Socomec 230V Input Rack Mount 3000VA (2.7kW), OFYS-RT-U3000
- Socomec Mounting Bracket NETYS RT Series
- Socomec 230V Input Rack Mount 1000VA (900W), OFYS-RT-U1000
- Socomec 180 → 280V Input Rack Mount 2000VA (1.8kW), OFYS-RT-U2000
- Socomec 230V Input Rack Mount 6000VA (6kW), OFYS-RT-U06X-K
- Socomec 176 → 300V Input Rack Mount 6000VA (4.8kW), OFYS-RT-U06-K
