Socomec Power Supply Accessory, for use with OFYS RT UPS, OFYS RT Series
- RS Stock No.:
- 588-742
- Mfr. Part No.:
- OFYS-OP-RAIL
- Brand:
- Socomec
Subtotal (1 unit)*
£53.67
(exc. VAT)
£64.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.67 |
*price indicative
- RS Stock No.:
- 588-742
- Mfr. Part No.:
- OFYS-OP-RAIL
- Brand:
- Socomec
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Accessory Type | Rack Mount Rail | |
| For Use With | OFYS RT UPS | |
| Series | OFYS RT | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Accessory Type Rack Mount Rail | ||
For Use With OFYS RT UPS | ||
Series OFYS RT | ||
- COO (Country of Origin):
- CN
The Socomec Rail for rack mount, designed to meet the specifications required by installation engineers, design engineers, and engineering consultants.
Information to choose the correct UPS for the application
Information to prepare the system and installation site
Information to prepare the system and installation site
Related links
- Socomec Power Supply Accessory OFYS Series
- Socomec Mounting Bracket NETYS RT Series
- Socomec 230V Input Rack Mount 3000VA (2.7kW), OFYS-RT-U3000
- Socomec 230V Input Rack Mount 1000VA (900W), OFYS-RT-U1000
- Socomec Power Supply Accessory STATYS XS Series
- Socomec 180 → 280V Input Rack Mount 2000VA (1.8kW), OFYS-RT-U2000
- Socomec 230V Input Rack Mount 6000VA (6kW), OFYS-RT-U06X-K
- Socomec Power Supply Accessory STATYS XS Series
