Socomec 230V Input Rack Mount, Stand Alone UPS, 1000VA (900W), OFYS-RT-U1000
- RS Stock No.:
- 588-732
- Mfr. Part No.:
- OFYS-RT-U1000
- Brand:
- Socomec
Subtotal (1 unit)*
£461.01
(exc. VAT)
£553.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £461.01 |
*price indicative
- RS Stock No.:
- 588-732
- Mfr. Part No.:
- OFYS-RT-U1000
- Brand:
- Socomec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Model | OFYS-RT-U1000 | |
| Power Rating | 900W | |
| VA Rating | 1000VA | |
| Output Voltage | 230V | |
| Input Voltage | 230V | |
| Mounting Type | Rack Mount, Stand Alone | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Model OFYS-RT-U1000 | ||
Power Rating 900W | ||
VA Rating 1000VA | ||
Output Voltage 230V | ||
Input Voltage 230V | ||
Mounting Type Rack Mount, Stand Alone | ||
- COO (Country of Origin):
- CN
The Socomec Single-phase uninterruptible power supply (UPS) range is designed to protect professional IT infrastructures while offering cost-effective solutions. It delivers an output effective power of 900 watts. Additionally, it complies with essential industry standards, including IEC 62040-1 for safety requirements, IEC 62040-2 for electromagnetic compatibility (EMC), and IEC 62040-3 for performance and test methods.
Fast and easy installation
Easy to use
Reliable power protection
Easy to use
Reliable power protection
Related links
- Socomec 230V Input Rack Mount 3000VA (2.7kW), OFYS-RT-U3000
- Socomec 230V Input Rack Mount 6000VA (6kW), OFYS-RT-U06X-K
- Socomec 230V Input Rack Mount 1000VA (1kW), NRT4-U010B
- APC 230V Input Rack Mount UPS SRT1000UXI-NCLI
- APC 230V Input Rack Mount Uninterruptible Power Supply Smart-UPS SRT
- Socomec 180 → 280V Input Rack Mount 2000VA (1.8kW), OFYS-RT-U2000
- Socomec 176 → 300V Input Rack Mount 6000VA (4.8kW), OFYS-RT-U06-K
- Socomec 230V Input Rack Mount 1500VA (1.5kW), NRT4-U015B
