Socomec 180 → 280V Input Rack Mount, Stand Alone UPS, 2000VA (1.8kW), OFYS-RT-U2000
- RS Stock No.:
- 588-733
- Mfr. Part No.:
- OFYS-RT-U2000
- Brand:
- Socomec
Subtotal (1 unit)*
£833.84
(exc. VAT)
£1,000.61
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £833.84 |
*price indicative
- RS Stock No.:
- 588-733
- Mfr. Part No.:
- OFYS-RT-U2000
- Brand:
- Socomec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Model | OFYS-RT-U2000 | |
| Power Rating | 1.8kW | |
| VA Rating | 2000VA | |
| Output Voltage | 200 → 240V | |
| Input Voltage | 180 → 280V | |
| Mounting Type | Rack Mount, Stand Alone | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Model OFYS-RT-U2000 | ||
Power Rating 1.8kW | ||
VA Rating 2000VA | ||
Output Voltage 200 → 240V | ||
Input Voltage 180 → 280V | ||
Mounting Type Rack Mount, Stand Alone | ||
- COO (Country of Origin):
- CN
The Socomec Single-phase uninterruptible power supply (UPS) range is designed to protect professional IT infrastructures while offering cost-effective solutions. It delivers an output effective power of 1800 watts. Additionally, it complies with essential industry standards, including IEC 62040-1 for safety requirements, IEC 62040-2 for electromagnetic compatibility (EMC), and IEC 62040-3 for performance and test methods.
Fast and easy installation
Easy to use
Reliable power protection
Easy to use
Reliable power protection
Related links
- Socomec 230V Input Rack Mount 1000VA (900W), OFYS-RT-U1000
- Socomec 230V Input Rack Mount 3000VA (2.7kW), OFYS-RT-U3000
- Socomec 230V Input Rack Mount 6000VA (6kW), OFYS-RT-U06X-K
- Socomec 176 → 300V Input Rack Mount 6000VA (4.8kW), OFYS-RT-U06-K
- Socomec 110 → 300V Input Rack Mount 2000VA (2kW), NRT4-U020B
- Socomec 230V Input Rack Mount 2200VA (1.8kW), NETYS PR
- APC 160 → 280V ac Input Stand Alone Uninterruptible Power Supply Smart UPS
- Eaton 200 → 276V Input Rack Mount Uninterruptible Power Supply 9SX
