Socomec 230V Input Rack Mount, Stand Alone UPS, 6000VA (6kW), OFYS-RT-U06X-K
- RS Stock No.:
- 588-736
- Mfr. Part No.:
- OFYS-RT-U06X-K
- Brand:
- Socomec
Subtotal (1 unit)*
£2,456.47
(exc. VAT)
£2,947.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,456.47 |
*price indicative
- RS Stock No.:
- 588-736
- Mfr. Part No.:
- OFYS-RT-U06X-K
- Brand:
- Socomec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Model | OFYS-RT-U06X-K | |
| Power Rating | 6kW | |
| VA Rating | 6000VA | |
| Output Voltage | 230V | |
| Input Voltage | 230V | |
| Mounting Type | Rack Mount, Stand Alone | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Model OFYS-RT-U06X-K | ||
Power Rating 6kW | ||
VA Rating 6000VA | ||
Output Voltage 230V | ||
Input Voltage 230V | ||
Mounting Type Rack Mount, Stand Alone | ||
- COO (Country of Origin):
- CN
The Socomec KIT OFYS 6KVA 6KW plus B20 NL is a single-phase uninterruptible power supply range designed to protect professional IT infrastructures while ensuring cost-effective solutions. It complies with industry standards, including IEC 62040-1 for safety requirements, IEC 62040-2 for electromagnetic compatibility, and IEC 62040-3 for performance and testing methods.
Fast and easy installation
Easy to use
Reliable power protection
Easy to use
Reliable power protection
Related links
- Socomec 176 → 300V Input Rack Mount 6000VA (4.8kW), OFYS-RT-U06-K
- Socomec 230V Input Rack Mount 1000VA (900W), OFYS-RT-U1000
- Socomec 230V Input Rack Mount 3000VA (2.7kW), OFYS-RT-U3000
- APC 230V Input Rack Mount UPS SRT6KRMXLI-6W
- Socomec 110 → 276V Input Rack Mount 6000VA (6kW), NRT4-060K
- Socomec 230V Input Stand Alone Uninterruptible Power Supply ITYS
- APC 230V Input Rack Mount Uninterruptible Power Supply Easy UPS
- Socomec 180 → 280V Input Rack Mount 2000VA (1.8kW), OFYS-RT-U2000
