Socomec 110 → 300V Input Rack Mount, Stand Alone UPS, 2000VA (2kW), NRT4-U020B
- RS Stock No.:
- 588-747
- Mfr. Part No.:
- NRT4-U020B
- Brand:
- Socomec
Subtotal (1 unit)*
£1,103.15
(exc. VAT)
£1,323.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,103.15 |
*price indicative
- RS Stock No.:
- 588-747
- Mfr. Part No.:
- NRT4-U020B
- Brand:
- Socomec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Model | NRT4-U020B | |
| Power Rating | 2kW | |
| VA Rating | 2000VA | |
| Output Voltage | 230V | |
| Input Voltage | 110 → 300V | |
| Mounting Type | Rack Mount, Stand Alone | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Model NRT4-U020B | ||
Power Rating 2kW | ||
VA Rating 2000VA | ||
Output Voltage 230V | ||
Input Voltage 110 → 300V | ||
Mounting Type Rack Mount, Stand Alone | ||
- COO (Country of Origin):
- CN
The Socomec NETYS RT4 UPS 2 Kilovolt-Ampere 230 Volt is the fourth generation of single-phase rack-tower uninterruptible power supply, ensuring the protection and availability of information technology infrastructure while meeting the demands of both power reliability and installation flexibility.
Best-in-class design
Up to 5-year warranty
Ease of use
Optimum battery management
IoT and cybersecurity
Up to 5-year warranty
Ease of use
Optimum battery management
IoT and cybersecurity
Related links
- Socomec 110 → 300V Input Rack Mount 3000VA (3kW), NRT4-U030B
- Socomec 110 → 276V Input Rack Mount 6000VA (6kW), NRT4-060K
- Socomec 110 → 276V Input Rack Mount 8500VA (8.5kW), NRT4-080K
- Socomec 110 → 276V Input Rack Mount 10000VA (10kW), NRT4-100K
- Socomec 110 → 276V Input Rack Mount 5000VA (5kW), NRT4-050K
- Socomec 180 → 280V Input Rack Mount 2000VA (1.8kW), OFYS-RT-U2000
- Aten 220 / 230 / 240V ac Input Rack Mount UPS OL2000HV-AT-G
- Socomec 176 → 300V Input Rack Mount 6000VA (4.8kW), OFYS-RT-U06-K
