Socomec 110 → 276V Input Rack Mount, Stand Alone UPS, 8500VA (8.5kW), NRT4-080K
- RS Stock No.:
- 588-751
- Mfr. Part No.:
- NRT4-080K
- Brand:
- Socomec
Subtotal (1 unit)*
£3,703.39
(exc. VAT)
£4,444.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,703.39 |
*price indicative
- RS Stock No.:
- 588-751
- Mfr. Part No.:
- NRT4-080K
- Brand:
- Socomec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Model | NRT4-080K | |
| Power Rating | 8.5kW | |
| VA Rating | 8500VA | |
| Output Voltage | 200 → 240V | |
| Input Voltage | 110 → 276V | |
| Mounting Type | Rack Mount, Stand Alone | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Model NRT4-080K | ||
Power Rating 8.5kW | ||
VA Rating 8500VA | ||
Output Voltage 200 → 240V | ||
Input Voltage 110 → 276V | ||
Mounting Type Rack Mount, Stand Alone | ||
- COO (Country of Origin):
- CN
The Socomec NETYS RT4 UPS 8.5 Kilovolt-Ampere 230 Volt is the fourth generation of single-phase rack-tower uninterruptible power supply, ensuring the protection and availability of information technology infrastructure while meeting the demands of both power reliability and installation flexibility.
Best-in-class design
Up to 5-year warranty
Ease of use
Optimum battery management
IoT and cybersecurity
Up to 5-year warranty
Ease of use
Optimum battery management
IoT and cybersecurity
Related links
- Socomec 400V Input Rack Mount 8500VA (8.5kW), NRT4-108K
- Socomec 110 → 276V Input Rack Mount 6000VA (6kW), NRT4-060K
- Socomec 110 → 276V Input Rack Mount 10000VA (10kW), NRT4-100K
- Socomec 110 → 276V Input Rack Mount 5000VA (5kW), NRT4-050K
- Socomec 110 → 300V Input Rack Mount 2000VA (2kW), NRT4-U020B
- Socomec 110 → 300V Input Rack Mount 3000VA (3kW), NRT4-U030B
- Socomec 230V Input Rack Mount 1000VA (1kW), NRT4-U010B
- Socomec 400V Input Rack Mount 10000VA (10kW), NRT4-110K
