Socomec Power Supply Accessory, for use with STATYS XS 1STAXS 16A, STATYS XS Series
- RS Stock No.:
- 588-737
- Mfr. Part No.:
- 3310016001
- Brand:
- Socomec
Subtotal (1 unit)*
£560.68
(exc. VAT)
£672.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £560.68 |
*price indicative
- RS Stock No.:
- 588-737
- Mfr. Part No.:
- 3310016001
- Brand:
- Socomec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Accessory Type | Power Supply Module | |
| For Use With | STATYS XS 1STAXS 16A | |
| Series | STATYS XS | |
| Input Voltage | 230V | |
| Output Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Accessory Type Power Supply Module | ||
For Use With STATYS XS 1STAXS 16A | ||
Series STATYS XS | ||
Input Voltage 230V | ||
Output Voltage 230V | ||
- COO (Country of Origin):
- CN
The Socomec STATYS XS 1 STAXS 16A 2W2P 230V provides redundant power supply to single corded IT equipment with Ethernet connection capability for remote monitoring. Features fast and secure module replacement with no load interruption. Complies with IEC 60950-1 CEI EN 62310-2 WEEE ROHS and CE standards.
Ensured power continuity
Easy rack integration
Hot-swappable version
Agility and ease of use
Flexible remote management
Easy rack integration
Hot-swappable version
Agility and ease of use
Flexible remote management
Related links
- Socomec Power Supply Accessory STATYS XS Series
- Socomec Power Supply Accessory STATYS XS Series
- Socomec Power Supply Accessory OFYS Series
- Socomec Power Supply Accessory OFYS RT Series
- Socomec Power Supply, ATyS Series
- Socomec 230V Input Stand Alone Uninterruptible Power Supply ITYS
- Socomec 230V Input Stand Alone Uninterruptible Power Supply NETYS PR
- Socomec 230V Input Stand Alone Uninterruptible Power Supply ITY3
